Eaton DILM Contactor, 250V Coil, 600 A 110V dc, 350 V dc, 1kV
- RS Stock No.:
- 250-9786
- Mfr. Part No.:
- 183315 DILDC600/22(RDS250)
- Brand:
- Eaton
Subtotal (1 unit)*
$18,251.05
(exc. GST)
$20,076.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18,251.05 |
*price indicative
- RS Stock No.:
- 250-9786
- Mfr. Part No.:
- 183315 DILDC600/22(RDS250)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 250V | |
| Contact Voltage | 1kV | |
| Contact Current | 600A | |
| Series | DILM | |
| Function | Reversing | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 110V dc, 350V dc | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 600A | |
| Maximum Operating Temperature | 70°C | |
| Width | 160mm | |
| Depth | 248mm | |
| Length | 248mm | |
| Standards/Approvals | CE marking, CSA-C22.2 No. 14-05, IEC/EN 60947-4-1, UL508 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 250V | ||
Contact Voltage 1kV | ||
Contact Current 600A | ||
Series DILM | ||
Function Reversing | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 110V dc, 350V dc | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 600A | ||
Maximum Operating Temperature 70°C | ||
Width 160mm | ||
Depth 248mm | ||
Length 248mm | ||
Standards/Approvals CE marking, CSA-C22.2 No. 14-05, IEC/EN 60947-4-1, UL508 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton series DILDC is a single pole contactor that comes with 2 N/O, 2 NC, DC operation. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals. The compact dimensions, comfort series with the option of being directly actuated via PLC, with integrated suppressor circuit in the actuation electronics, conforms to IEC/EN 60947, with AC/DC wide-voltage-range coil, electronically controlled, minimized pick-up and hold-in power, enhanced electromagnetic compatibility, control cable connections with screw terminals
IP00 degree of protection
Finger-safe with terminal cover as per EN 50274
Related links
- Eaton DILM Contactor 500 A 110V dc 1kV
- Eaton DILDC300/22(RDS250) Contactor 350 V dc Coil 350 V dc 1kV
- Eaton DILH Contactor 3-Pole 350 V dc, 1kV
- Eaton DILM Contactor 3-Pole 230V dc, 350 V dc
- Eaton DILM Contactor 500 V Coil 850 A 110V dc, 350 V dc
- Eaton DILDC Contactor 350 V Coil 0 kW 110V 1kV
- Eaton DILM Contactor 3-Pole 900 W, 1kV
- Eaton DILM Contactor 3-Pole 14 kW 110V dc 1kV
