Eaton DILDC300/22(RDS250) Contactor, 110V dc, 350 V dc Coil, 300 A 110V dc, 350 V dc, 2 NO/2 NC, 1kV
- RS Stock No.:
- 250-9785
- Mfr. Part No.:
- 183314 DILDC300/22(RDS250)
- Brand:
- Eaton
Subtotal (1 unit)*
$9,675.81
(exc. GST)
$10,643.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,675.81 |
*price indicative
- RS Stock No.:
- 250-9785
- Mfr. Part No.:
- 183314 DILDC300/22(RDS250)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 110V dc, 350V dc | |
| Product Type | Contactor | |
| Contact Voltage | 1kV | |
| Contact Current | 300A | |
| Series | DILDC300/22(RDS250) | |
| Function | Reversing | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 300A | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 110V dc, 350V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE marking, CSA-C22.2 No. 14-05, IEC/EN 60947-4-1, UL508 | |
| Length | 248mm | |
| Width | 160mm | |
| Depth | 248mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 110V dc, 350V dc | ||
Product Type Contactor | ||
Contact Voltage 1kV | ||
Contact Current 300A | ||
Series DILDC300/22(RDS250) | ||
Function Reversing | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 300A | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 110V dc, 350V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE marking, CSA-C22.2 No. 14-05, IEC/EN 60947-4-1, UL508 | ||
Length 248mm | ||
Width 160mm | ||
Depth 248mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 500 A 110V dc 1kV
- Eaton DILM Contactor 600 A 110V dc 1kV
- Eaton DILDC Contactor 350 V Coil 0 kW 110V 1kV
- Eaton DILH Contactor 3-Pole 350 V dc, 1kV
- Eaton DILM Contactor 230 V ac/dc Coil 96 kW 110V dc, 350 V dc
- Eaton DILM Contactor 3-Pole 96 kW 110V dc, 350 V dc
- Eaton DILM Contactor 500 V Coil 850 A 110V dc, 350 V dc
- Siemens 3RT2 Contactor 3-Pole 37 kW 110V dc 1kV
