Eaton DILM Contactor, 250V Coil, 3-Pole, 1.6 kA, 900 W, 1kV

Subtotal (1 unit)*

$61,903.34

(exc. GST)

$68,093.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61,903.34

*price indicative

RS Stock No.:
250-9487
Mfr. Part No.:
106727 DILM1600/22(RAW250)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

250V

Number of Poles

3

Contact Voltage

1kV

Contact Current

1.6kA

Power Rating

900W

Series

DILM

Function

Motor Control, Reversing

Number of Auxiliary Contacts

2

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Operational Current Ie

1.6kA

Contactor Application

Motor

Maximum Operating Temperature

60°C

Length

392mm

Standards/Approvals

IEC/EN 60947

Width

55mm

Depth

392mm

COO (Country of Origin):
RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Conventional free air thermal current

Spring loaded terminals

Contactors for motors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy