Eaton DILM Contactor, 500V dc Coil, 3-Pole, 14 kW, 1 NC, 380V
- RS Stock No.:
- 250-9449
- Mfr. Part No.:
- 104471 DILMF80(RAC48)
- Brand:
- Eaton
Subtotal (1 unit)*
$1,610.32
(exc. GST)
$1,771.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,610.32 |
*price indicative
- RS Stock No.:
- 250-9449
- Mfr. Part No.:
- 104471 DILMF80(RAC48)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 500V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 380V | |
| Series | DILM | |
| Power Rating | 14kW | |
| Function | Reversing | |
| Normal State Configuration | 1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 80A | |
| Contactor Application | Reversing | |
| Maximum Operating Temperature | 60°C | |
| Width | 90mm | |
| Depth | 160mm | |
| Length | 160mm | |
| Standards/Approvals | CE marking, CSA - C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, UL 60947-4-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 500V dc | ||
Number of Poles 3 | ||
Contact Voltage 380V | ||
Series DILM | ||
Power Rating 14kW | ||
Function Reversing | ||
Normal State Configuration 1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 80A | ||
Contactor Application Reversing | ||
Maximum Operating Temperature 60°C | ||
Width 90mm | ||
Depth 160mm | ||
Length 160mm | ||
Standards/Approvals CE marking, CSA - C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, UL 60947-4-1 | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
- RS Stock No. 2509747
- Mfr. Part No. 139555 DILM300A/22(RA110)
Each
$5,102.87
- RS Stock No. 2510387
- Mfr. Part No. 277129 DILM25-10(110V50HZ,120V60HZ)
Each
$284.47
- RS Stock No. 2510409
- Mfr. Part No. 277160 DILM25-01(42V50HZ,48V60HZ)
Each
$299.44
- RS Stock No. 2510569
- Mfr. Part No. 277638 DILMC25-10(110V50HZ,120V60HZ)
Each
$261.20
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 14 kW 42V 1 NC, 230V dc
- Eaton DILM Contactor 230 V ac/dc Coil 14 kW 400V
- Eaton DILM Contactor 3-Pole 14 kW 400V
- Eaton DILM Contactor 3-Pole 14 kW 400V
- Eaton DILM Contactor 3-Pole 17 kW 400V
- Eaton DILM Contactor 3-Pole 17 kW 400V
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM Contactor 3-Pole 11 kW 400V












