Siemens Size S00, 3RT2 Contactor, 24V dc Coil, 3-Pole, 7 A, 3 kW 24V dc, 3 NO, 400V ac
- RS Stock No.:
- 198-4441
- Mfr. Part No.:
- 3RT2015-1FB41
- Brand:
- Siemens
Subtotal (1 unit)*
$68.53
(exc. GST)
$75.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $68.53 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 198-4441
- Mfr. Part No.:
- 3RT2015-1FB41
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 7A | |
| Series | Size S00, 3RT2 | |
| Power Rating | 3kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V dc | |
| Maximum Operating Temperature | 60°C | |
| Length | 58mm | |
| Depth | 73mm | |
| Standards/Approvals | No | |
| Width | 45mm | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 7A | ||
Series Size S00, 3RT2 | ||
Power Rating 3kW | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V dc | ||
Maximum Operating Temperature 60°C | ||
Length 58mm | ||
Depth 73mm | ||
Standards/Approvals No | ||
Width 45mm | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Siemens size S00, 3RT2 Series Contactor, 24V DC Coil Voltage, 3 Poles - 3RT2015-1FB41
Features & Benefits
Applications
What are the insulation voltage ratings for safe operation?
How many auxiliary contacts does it include, and what are their configurations?
What mounting styles are compatible with this device?
What is the significance of the surge suppressor diode provided?
Related links
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V dc 400V ac
- Siemens SIRIUS Contactor 3-Pole 3 kW 24V dc 400V ac
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V dc 400V ac
- Siemens Contactor 3-Pole 3 kW 24V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V dc 400V ac
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V dc 400V ac
- Siemens Contactor 3-Pole 3 kW, 1 NO
