Eaton DILM Contactor, 500V dc Coil, 3-Pole, 80 A, 17 kW, 1 NC, 400V
- RS Stock No.:
- 250-9448
- Mfr. Part No.:
- 104470 DILMF80(RAC24)
- Brand:
- Eaton
Subtotal (1 unit)*
$1,610.32
(exc. GST)
$1,771.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,610.32 |
*price indicative
- RS Stock No.:
- 250-9448
- Mfr. Part No.:
- 104470 DILMF80(RAC24)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 500V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 80A | |
| Series | DILM | |
| Power Rating | 17kW | |
| Function | Reversing | |
| Normal State Configuration | 1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 80A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 90mm | |
| Length | 160mm | |
| Depth | 160mm | |
| Standards/Approvals | CSA - C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, UL 60947-4-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 500V dc | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 80A | ||
Series DILM | ||
Power Rating 17kW | ||
Function Reversing | ||
Normal State Configuration 1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 80A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 90mm | ||
Length 160mm | ||
Depth 160mm | ||
Standards/Approvals CSA - C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, UL 60947-4-1 | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 3-Pole 14 kW 400V
- Eaton DILM Contactor 3-Pole 17 kW 400V
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM Contactor 3-Pole 14 kW 400V
- Eaton DILM Contactor 3-Pole 6.5 kW 400V
- Eaton DILM Contactor 3-Pole 11 kW 400V
- Eaton DILM Contactor 3-Pole 6.5 kW 400V
- Eaton DILM Contactor 3-Pole 1 NC, 380V
