RS Better World

Siemens Size S00, 3RT2 Contactor, 230V ac Coil, 3-Pole, 7 A, 3 kW 230V ac, 3 NO, 400V ac

Subtotal (1 unit)*

$143.30

(exc. GST)

$157.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$143.30

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
706-1099
Mfr. Part No.:
3RT2015-2AP01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

230V ac

Number of Poles

3

Contact Voltage

400V ac

Contact Current

7A

Power Rating

3kW

Series

Size S00, 3RT2

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Spring Loaded

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

230V ac

Operational Current Ie

18A

Maximum Operating Temperature

60°C

Depth

73mm

Standards/Approvals

EAC

Length

70mm

Width

45mm

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Pole and Throw Configuration

3P

COO (Country of Origin):
DE

Siemens size S00, 3RT2 Series Contactor, 3 Poles, 7A Current - 3RT2015-2AP01


This contactor is a high-performance component designed for reliable control in electrical systems. It operates at 230V AC, with a load current rating of 7A and is built for easy installation on a DIN rail. With compact dimensions of 70mm in length, 45mm in width, and 73mm in depth, it promises efficient space utilisation within enclosures.

Features & Benefits


• 3-pole contactor for versatile switching capabilities

• 400V AC contactor specifications support various electrical loads

• Spring-loaded terminal contactor ensures secure wiring connections

• Minimal power loss during operation enhances energy efficiency

Applications


• Used for controlling motors and lighting systems

• Ideal for industrial automation and machinery control

• Suitable for requiring reliable switching of electrical loads

• Ideally suited for in automation and control systems

What is the maximum operating temperature for this device?


The maximum operating temperature is +60 °C, allowing for reliable performance in various environments.

What type of terminals are integrated for electrical connections?


It features spring-loaded terminals for both main and auxiliary circuits, facilitating easy and secure connections.

What is the mechanical service life of this contactor?


The product boasts a typical mechanical service life of 30 million operating cycles, ensuring durability and longevity in applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy