Eaton DILM Contactor, 240V ac Coil, 3-Pole, 6.5 kW, 1 NC, 400V

Subtotal (1 unit)*

$495.61

(exc. GST)

$545.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$495.61

*price indicative

RS Stock No.:
250-9400
Mfr. Part No.:
104427 DILMF14-10(RAC48)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

240V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Power Rating

6.5kW

Series

DILM

Function

Resistive Load, Reversing

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Contactor Application

Resistive Load

Maximum Operating Temperature

60°C

Depth

97mm

Length

97mm

Width

45mm

Standards/Approvals

IEC/EN 60947-4-1, UL 60947-4-1, CE, CSA-C22.2 No. 60947-4-1-14

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.

Conventional free air thermal current

Spring loaded terminals

UL, CCC, CE certified

  • RS Stock No. 2509398
  • Mfr. Part No. 104425 DILMF11-01(RAC240)
Each
$479.61
  • RS Stock No. 2509433
  • Mfr. Part No. 104457 DILMF32-01(RAC240)
Each
$778.87
  • RS Stock No. 2509403
  • Mfr. Part No. 104430 DILMF14-01(RAC24)
Each
$495.61
  • RS Stock No. 2509389
  • Mfr. Part No. 104417 DILMF8-01(RAC240)
Each
$466.54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy