Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 14 kW 42V, 48 V, 1 NC, 230V dc
- RS Stock No.:
- 250-9435
- Mfr. Part No.:
- 104459 DILMF40(RAC48)
- Brand:
- Eaton
Subtotal (1 unit)*
$876.28
(exc. GST)
$963.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $876.28 |
*price indicative
- RS Stock No.:
- 250-9435
- Mfr. Part No.:
- 104459 DILMF40(RAC48)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 230V dc | |
| Power Rating | 14kW | |
| Series | DILM | |
| Function | Reversing | |
| Normal State Configuration | 1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 42V, 48V | |
| Contactor Application | SEMI F47 | |
| Operational Current Ie | 40A | |
| Maximum Operating Temperature | 60°C | |
| Width | 55mm | |
| Standards/Approvals | UL 60947-4-1, IEC/EN 60947-4-1, CSA-C22.2 No. 60947-4-1-14, CE | |
| Depth | 133mm | |
| Length | 133mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 230V dc | ||
Power Rating 14kW | ||
Series DILM | ||
Function Reversing | ||
Normal State Configuration 1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 42V, 48V | ||
Contactor Application SEMI F47 | ||
Operational Current Ie 40A | ||
Maximum Operating Temperature 60°C | ||
Width 55mm | ||
Standards/Approvals UL 60947-4-1, IEC/EN 60947-4-1, CSA-C22.2 No. 60947-4-1-14, CE | ||
Depth 133mm | ||
Length 133mm | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
- RS Stock No. 2509419
- Mfr. Part No. 104444 DILMF25-10(RAC120)
Each
$608.98
- RS Stock No. 2509446
- Mfr. Part No. 104468 DILMF65(RAC120)
Each
$1,256.78
- RS Stock No. 2509439
- Mfr. Part No. 104462 DILMF50(RAC24)
Each
$1,020.51
- RS Stock No. 2509933
- Mfr. Part No. 239487 DILM95(220V50/60HZ)
Each
$1,440.00
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 150 A 48 V 400V
- Eaton DILM Contactor 230 V ac/dc Coil 14 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 22 A 1 NC, 230V dc
- Eaton DILM Contactor 230 V ac/dc Coil 63 A 1 NC, 230V dc
- Eaton DILM Contactor 230 V ac/dc Coil 6.5 kW 100V 1 NC, 230V dc
- Eaton DILM Contactor 230 V ac/dc Coil 150 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 65 A 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 11 kW 400V












