Eaton DILM Contactor, 110V Coil, 3-Pole, 14 kW, 1 NO, 400V

Subtotal (1 unit)*

$261.20

(exc. GST)

$287.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$261.20

*price indicative

RS Stock No.:
251-0569
Mfr. Part No.:
277638 DILMC25-10(110V50HZ,120V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

110V

Number of Poles

3

Contact Voltage

400V

Series

DILM

Power Rating

14kW

Function

Motor Control, Reversing

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Spring Clamp

Contactor Application

Motor Control

Minimum Operating Temperature

-25°C

Operational Current Ie

25A

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Width

45mm

Depth

97mm

Length

97mm

COO (Country of Origin):
RO

Eaton DILM Series Contactor, 1N/O Configuration, 14 kW Power Rating - 277638 DILMC25-10(110V50HZ,120V60HZ)


This industrial-grade Eaton Contactor is designed to provide reliable performance in a range of industrial applications. With a coil voltage of 110V and a power rating of 14 kW, this contactor ensures efficient operation in various scenarios. It is an ideal choice for motors, resistance furnaces, and other non-inductive or slightly inductive loads.

Features & Benefits


• Reliable reversing contactor for industrial motors

• Three-pole design for enhanced performance

• 1N/O configuration for flexible usage

• Spring-loaded terminals for easy installation and maintenance

• AC operation for consistent functionality

Applications


• Contactors for Motors

• Contactors up to 170A, 3-pole

• Non-inductive or slightly inductive loads

• Resistance furnaces

• Normal AC induction motors for Starting, switching off and running functions

Can this contactor be used for motors with efficiency class IE3?


Yes, this contactor is suitable for motors with efficiency class IE3.

Will this contactor work with non-inductive or slightly inductive loads?


Yes, this contactor is specifically designed for non-inductive or slightly inductive loads.

Is the installation of this contactor easy to handle?


With spring-loaded terminals, the installation of this contactor is simple and straightforward.

Note

Replacement part code: DILM25-11(110V50HZ,120V60HZ)-PI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy