ABB AF Contactor, 130V Coil, 4-Pole, 25 A, 4 kW 130V, 4 NO
- RS Stock No.:
- 237-4890
- Mfr. Part No.:
- 1SBL136201R2200
- Brand:
- ABB
Subtotal (1 unit)*
$230.09
(exc. GST)
$253.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $230.09 |
*price indicative
- RS Stock No.:
- 237-4890
- Mfr. Part No.:
- 1SBL136201R2200
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Current | 25A | |
| Series | AF | |
| Power Rating | 4kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 4 pole | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 130V | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 77mm | |
| Width | 45mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Length | 77mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Current 25A | ||
Series AF | ||
Power Rating 4kW | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 4 pole | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 130V | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 70°C | ||
Depth 77mm | ||
Width 45mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Length 77mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
ABB Series AF Contactor, 130V Coil Voltage, 25A Contact Rating - 1SBL136201R2200
This contactor is a robust 4-pole device designed for motor control applications. With a capacity of 25A and a voltage rating of 690V, this screw terminal contactor effectively manages power circuits and motor operations. Its compact dimensions of 77mm x 45mm make it suitable for installation in various settings, including panel applications where space is limited.
Features & Benefits
• Controls motors up to 4 kW at 400V AC
• Wide control voltage range from 48V to 130V
• Built-in surge protection enhances operational stability
• Designed for DIN rail mounting for easy installation
• Capable of withstanding high ambient temperatures up to +70°C
• No auxiliary contacts simplify wiring and reduce footprint
Applications
• Used for motor control in industrial systems
• Suitable for control in automation processes
• Ideal for switching power circuits in electrical installations
• Employed in requiring high operational efficiency
• Utilised in environments with potential electrical surges
What type of motors can be controlled with this device?
It can control various motors up to 4 kW at 400V AC, making it suitable for many industrial applications.
How reliable is the performance in extreme temperatures?
With an operational range from -40°C to +70°C, it is built to perform reliably under challenging temperature conditions.
Can this contactor accommodate various control voltages?
Yes, it supports a broad control voltage range from 48V to 130V, allowing versatility in applications.
What installation method is recommended for this contactor?
It is designed for DIN rail mounting, providing a streamlined and efficient installation process.
Does this contactor include any protective features?
It features built-in surge protection which contributes to operational stability in fluctuating power environments.
- RS Stock No. 2374893
- Mfr. Part No. 1SBL136261R2100
Each
$261.48
- RS Stock No. 2374894
- Mfr. Part No. 1SBL136501R2000 AF09Z-22-00-20
Each
$259.34
- RS Stock No. 2374900
- Mfr. Part No. 1SBL176201R2200
Each
$308.31
- RS Stock No. 2374887
- Mfr. Part No. 1SBL136001R2201
Each
$217.87
Related links
- ABB AF Contactor 4-Pole 7.5 kW 130V, 4 NO
- ABB AF Contactor 3-Pole 4 kW 130V, 3 NO
- ABB AF Contactor 4-Pole 7.5 kW 130V, 2 NO/2 NC
- ABB AF Contactor 48 V Coil 25 A 48 V 690V
- ABB AF Contactor 48 V Coil 25 A 48 V 690V
- ABB AF Contactor 3-Pole 30 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 5.5 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 2.2 kW 130V, 3 NO











