ABB AF Contactor, 130V Coil, 3-Pole, 28 A, 5.5 kW 130V, 3 NO
- RS Stock No.:
- 237-4896
- Mfr. Part No.:
- 1SBL156001R2210
- Brand:
- ABB
Subtotal (1 unit)*
$230.09
(exc. GST)
$253.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $230.09 |
*price indicative
- RS Stock No.:
- 237-4896
- Mfr. Part No.:
- 1SBL156001R2210
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 28A | |
| Power Rating | 5.5kW | |
| Series | AF | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 130V | |
| Operational Current Ie | 28A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Width | 45mm | |
| Depth | 77mm | |
| Length | 77mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 28A | ||
Power Rating 5.5kW | ||
Series AF | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 130V | ||
Operational Current Ie 28A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Width 45mm | ||
Depth 77mm | ||
Length 77mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
ABB Series AF Contactor, Coil Voltage 690V, Contact Current Rating 28A - 1SBL156001R2210
This contactor is an essential component for motor control applications, designed to operate efficiently within electrical control systems. It features a robust 3-pole configuration and a 690V coil voltage, facilitating reliable operation at high settings. Compactly designed with screw terminals, measuring 77mm x 45mm x 77mm, it easily mounts onto DIN rails for flexible installation.
Features & Benefits
• Controls motors up to 5.5 kW, enhancing operational capacity
• 28A contactor rating ensures high current handling
• Auxiliary contact improves functionality in complex systems
• Wide control voltage range maximises compatibility with various circuitry
• Built-in surge protection enhances device longevity
• Block type design allows for easy expansion with additional accessories
Applications
• Ideal for industrial machinery control systems
• Used in automated assembly lines requiring high reliability
• Suitable for HVAC systems managing motor-driven components
• Provides control for pumps and compressors in facilities
• Effective for lighting control in large commercial settings
What is the maximum ambient temperature for operation?
The contactor can operate effectively in ambient temperatures up to +70°C, ensuring performance in high-heat environments.
How does the contactor handle variations in control voltage?
It features advanced AF technology, allowing it to manage a wide control voltage range from 48V to 130V across both 50Hz and 60Hz, promoting energy efficiency in various applications.
Can this contactor be used with DC control circuits?
Yes, it supports DC operation in the same control voltage range, making it versatile for multiple setups.
What types of terminals does this contactor use for connection?
It is equipped with screw terminals, providing a secure and sturdy connection for both the main and auxiliary circuits.
How do I ensure proper installation on a DIN rail?
The contactor can be mounted on standard TH35 mounting rails using two diagonally placed M4 screws, ensuring stability and ease of installation.
Related links
- ABB AF Contactor 3-Pole 5.5 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 30 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 2.2 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 18.5 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 18.5 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 11 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 4 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 7.5 kW 130V, 3 NO