ABB AF Contactor, 130V Coil, 4-Pole, 30 A, 7.5 kW 130V, 4 NO
- RS Stock No.:
- 237-4900
- Mfr. Part No.:
- 1SBL176201R2200
- Brand:
- ABB
Subtotal (1 unit)*
$308.31
(exc. GST)
$339.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $308.31 |
*price indicative
- RS Stock No.:
- 237-4900
- Mfr. Part No.:
- 1SBL176201R2200
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 130V | |
| Number of Poles | 4 | |
| Contact Current | 30A | |
| Power Rating | 7.5kW | |
| Series | AF | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 30A | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 130V | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 70°C | |
| Depth | 77mm | |
| Width | 45mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Length | 77mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 130V | ||
Number of Poles 4 | ||
Contact Current 30A | ||
Power Rating 7.5kW | ||
Series AF | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 30A | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 130V | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 70°C | ||
Depth 77mm | ||
Width 45mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Length 77mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
ABB Series AF Contactor, 4 Poles, 30A Current Rating- 1SBL176201R2200
This contactor is designed for motor control applications, featuring a robust 4-pole configuration and a contact current rating of up to 30A. With a power rating of 7.5 kW and a coil voltage of 690V, this DIN rail contactor ensures reliable operation across various environments. The compact dimensions of 77mm x 45mm x 77mm optimise space utilisation in electrical panels.
Features & Benefits
• Wide control voltage range of 48 to 130V enhances flexibility
• Built-in surge protection aids in safeguarding circuits
• Efficient energy management reduces operational costs
• Compatible with add-on auxiliary contact blocks for expansion
• Designed for high-temperature resilience, operating up to +70°C
• Robust construction suited for industrial applications
Applications
• Used for controlling motors in automation systems
• Suitable for switching power circuits in various industries
• Ideal for electrical panels requiring compact solutions
• Successfully operates within unstable power networks
What are the maximum temperature limits for operation?
The unit can function in ambient temperatures ranging from -40°C to +70°C, making it suitable for diverse environmental conditions.
How does the control voltage range enhance usability?
The control voltage range of 48-130V allows adaptability to various applications, ensuring efficient performance even with significant voltage fluctuations.
Can additional components be integrated with this contactor?
Yes, it can be easily extended with auxiliary contact blocks and other accessories, providing more operational versatility in electrical setups.
- RS Stock No. 2374903
- Mfr. Part No. 1SBL176501R2200 AF16Z-22-00-22
Each
$318.35
- RS Stock No. 2374899
- Mfr. Part No. 1SBL176001R2201
Each
$299.84
- RS Stock No. 2374890
- Mfr. Part No. 1SBL136201R2200
Each
$230.09
- RS Stock No. 2374887
- Mfr. Part No. 1SBL136001R2201
Each
$217.87
Related links
- ABB AF Contactor 4-Pole 7.5 kW 130V, 2 NO/2 NC
- ABB AF Contactor 4-Pole 4 kW 130V, 4 NO
- ABB AF Contactor 3-Pole 7.5 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 4 kW 130V, 3 NO
- ABB AF Contactor 48 V Coil 4 A 48 V 690V
- ABB AF Contactor 3-Pole 30 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 5.5 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 2.2 kW 130V, 3 NO











