Teng Tools Bit Holder

Subtotal (1 unit)*

$42.88

(exc. GST)

$47.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.88

*price indicative

RS Stock No.:
809-544
Mfr. Part No.:
ACC50CBH01
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Drill Accessory Type

Bit Holder

Product Type

Bit Holder

Overall Length

50mm

For Use With

Hex Drive Quick Chuck

Number of Pieces

1

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools bit holder excels in providing quick and efficient connectivity for various tasks. It is specifically designed to accommodate 1/4 inch hex drive bits and offers a robust solution for professionals and enthusiasts alike.

Bit holder with a quick chuck fitting for Rapid bit changes

Length of 50mm ensures versatility in various applications

Manufactured in Taiwan, promising reliable quality

Lightweight at 24g, making it easy to handle during use

Designed specifically for 1/4 inch hex drives for compatibility with multiple tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy