ABB AF26 Contactor, 230V ac Coil, 4-Pole, 45 A, 11 kW 250V, 2 NO/2 NC, 690V ac

Subtotal (1 unit)*

$336.61

(exc. GST)

$370.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$336.61

*price indicative

RS Stock No.:
764-8927
Mfr. Part No.:
1SBL237501R1300 AF26-22-00-13
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

230V ac

Number of Poles

4

Contact Voltage

690V ac

Contact Current

45A

Power Rating

11kW

Series

AF26

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

2 NO/2 NC

Terminal Type

Screw

Contactor Application

Motor Control

Control Circuit Voltage Uc

250V

Minimum Operating Temperature

-40°C

Operational Current Ie

45A

Maximum Operating Temperature

70°C

Standards/Approvals

CSA, UL

Width

45mm

Length

86mm

Depth

101mm

Pole and Throw Configuration

4

ABB AF Series Contactor, 230V AC Coil Voltage, 11kW Power Rating - 1SBL237501R1300 AF26-22-00-13


This contactor is designed for motor control applications with a 4-pole arrangement that effectively manages motor operations up to 11kW at 400V AC. It performs consistently in demanding electrical environments, making it essential for automation and industrial use.

Features & Benefits


• Compact design with integrated surge protection

• Operates effectively in temperatures between -40°C and +70°C

• Simple installation with screw terminal connections

• Designed for frequent switching in industrial environments

Applications


• Controls three-phase motors across various industries

• Applicable in automation systems requiring dependable motor control

• Used in high-current applications within machinery

What voltage range can be used with this device?


It operates effectively with control voltages from 100V to 250V.

How can it bet be installed?


Installation is straightforward with screw terminals for easy wiring.

Is it suitable for use in high-frequency applications?


Yes, it supports a maximum electrical switching frequency of 600 cycles per hour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy