ABB AF26 Contactor, 110V ac/dc Coil, 4-Pole, 45 A, 11 kW 130V, 2 NO/2 NC, 690V ac
- RS Stock No.:
- 764-8924
- Mfr. Part No.:
- 1SBL237501R1200 AF26-22-00-12
- Brand:
- ABB
Subtotal (1 unit)*
$267.57
(exc. GST)
$294.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $267.57 |
*price indicative
- RS Stock No.:
- 764-8924
- Mfr. Part No.:
- 1SBL237501R1200 AF26-22-00-12
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac/dc | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 45A | |
| Power Rating | 11kW | |
| Series | AF26 | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 130V | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 45A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 101mm | |
| Standards/Approvals | CSA, UL | |
| Length | 86mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 110V ac/dc | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 45A | ||
Power Rating 11kW | ||
Series AF26 | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 130V | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Motor Control | ||
Operational Current Ie 45A | ||
Maximum Operating Temperature 70°C | ||
Depth 101mm | ||
Standards/Approvals CSA, UL | ||
Length 86mm | ||
Width 45mm | ||
Pole and Throw Configuration 4P | ||
ABB Series AF Contactor, 110V AC/DC Coil Voltage, 45A Contact Current Rating - 1SBL237501R1200 AF26-22-00-12
This contactor is a robust electric control unit designed for various industrial applications. Featuring a 4-pole configuration, it operates efficiently up to 690V and handles motor power ratings of 11kW at 400V AC. With dimensions of 86mm in length, 45mm in width, and 101mm in depth, it is ideally suited for installation on DIN rails.
Features & Benefits
• Handles high currents up to 45A for reliable performance
• Wide control voltage range from 48V to 130V for flexibility
• Built in surge protection enhances operational safety
• Compact design with screw terminals for easy installation
• Easily extended with additional auxiliary contact blocks
• Wide control voltage range from 48V to 130V for flexibility
• Built in surge protection enhances operational safety
• Compact design with screw terminals for easy installation
• Easily extended with additional auxiliary contact blocks
Applications
• Used for motor control in industrial automation systems
• Ideal for switching power circuits in electrical installations
• Suitable for requiring high current load management
• Utilised in environments with fluctuating control voltage levels
• Ideal for switching power circuits in electrical installations
• Suitable for requiring high current load management
• Utilised in environments with fluctuating control voltage levels
What are the advantages of using this contactor in industrial automation?
The capability to manage high current loads up to 45A makes this unit Ideal for controlling heavy machinery while ensuring reliable operation under various conditions.
What types of devices can this contactor be used to control?
It is typically used to control electric motors and power circuits in industrial settings, making it essential for effective automation in various processes.
How does built-in surge protection enhance the product's reliability?
The surge protection feature safeguards the contactor from voltage spikes, significantly extending its operational lifespan and reducing the risk of failure in unstable environments.
Related links
- ABB AF26 Contactor 4-Pole 11 kW 130V 690V ac
- ABB AF26 Contactor 3-Pole 11 kW 130V 690V ac
- ABB AF16 Contactor 4-Pole 2 NO/2 NC, 690V ac
- ABB AF09 Contactor 4-Pole 4 kW 48V 690V ac
- ABB AF26 Contactor 4-Pole 11 kW 60V 690V ac
- ABB AF26 Contactor 4-Pole 11 kW 250V 690V ac
- ABB AF26 Contactor 500 V ac/dc Coil 45 A 2 NO/2 NC, 690V ac
- ABB AF38 Contactor 4-Pole 11 kW 130V 690V ac