ABB AF Contactor, 130V Coil, 3-Pole, 105 A, 30 kW 130V, 3 NO
- RS Stock No.:
- 237-4921
- Mfr. Part No.:
- 1SBL387001R1211
- Brand:
- ABB
Subtotal (1 unit)*
$1,080.66
(exc. GST)
$1,188.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,080.66 |
*price indicative
- RS Stock No.:
- 237-4921
- Mfr. Part No.:
- 1SBL387001R1211
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 105A | |
| Series | AF | |
| Power Rating | 30kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 130V | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 105A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Length | 111mm | |
| Width | 67mm | |
| Depth | 111mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 105A | ||
Series AF | ||
Power Rating 30kW | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 130V | ||
Contactor Application Motor Control | ||
Operational Current Ie 105A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Length 111mm | ||
Width 67mm | ||
Depth 111mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
ABB Series AF Contactor, 130V Coil Voltage, 105A Contact Current Rating - 1SBL387001R1211
This contactor is a robust motor control solution designed for industrial applications. It features a 3-pole configuration and operates at a coil voltage of 690V, making it suitable for high-performance environments. Measuring 111mm in depth and length, and 67mm in width, this device excels in managing motor operations and power circuits up to 105A.
Features & Benefits
• Wide control voltage range of 48 to 130V for versatility
• Integrated surge protection enhances functionality and safety
• Screw terminals ensure reliable and easy connections
• Ideal for switching power circuits up to 105A
• Compact design allows for simple assembly and extension with add-ons
• Rated for high operational power, supporting motors up to 30kW
Applications
• Utilised for controlling motors in industrial machinery
• Suitable for use in electrical panels and control systems
• Ideal for requiring high current switching capabilities
• Employed in environments with significant voltage variations
• Used in automated systems requiring reliable motor control
What are the typical operational conditions for this device?
The device can operate in ambient temperatures between -40°C and +70°C, making it suitable for a wide range of environmental conditions.
How does the surge protection feature enhance safety?
Surge protection reduces the risk of damage caused by voltage spikes, ensuring the longevity and reliable performance of the contactor in fluctuating electrical environments.
What is the coil consumption when energised?
When energised, the coil consumes an average of 4VA for 50/60Hz operation, ensuring efficient energy use during operation.
Related links
- ABB AF Contactor 3-Pole 30 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 5.5 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 2.2 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 18.5 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 18.5 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 11 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 4 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 7.5 kW 130V, 3 NO