ABB VBC7-30-01 Contactor, 125V ac Coil, 3-Pole, 20 A, 5.5 kW 125V, 3 NO
- RS Stock No.:
- 237-1630
- Mfr. Part No.:
- GJL1313901R0014 VBC7-30-01 110-125V DC
- Brand:
- ABB
Subtotal (1 unit)*
$266.58
(exc. GST)
$293.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $266.58 |
*price indicative
- RS Stock No.:
- 237-1630
- Mfr. Part No.:
- GJL1313901R0014 VBC7-30-01 110-125V DC
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 125V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 20A | |
| Series | VBC7-30-01 | |
| Power Rating | 5.5kW | |
| Mount Type | Wall | |
| Function | Reversing | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Control Circuit Voltage Uc | 125V | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Width | 96.2mm | |
| Length | 46.7mm | |
| Depth | 46.7mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 125V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 20A | ||
Series VBC7-30-01 | ||
Power Rating 5.5kW | ||
Mount Type Wall | ||
Function Reversing | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -20°C | ||
Control Circuit Voltage Uc 125V | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Width 96.2mm | ||
Length 46.7mm | ||
Depth 46.7mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB Series VB Contactor, 20A Current Rating, 125V Control Voltage - GJL1313901R0014 VBC7-30-01 110-125V DC
This contactor is a compact 3 pole reversing unit designed for controlling motor loads of up to 5.5 kW. With screw terminals and a standard mechanical interlock, it enhances reliability in applications where space is limited. The device operates effectively within a temperature range of -20°C to +55°C and features an auxiliary contact configuration of 1NC.
Features & Benefits
• Operates at a control voltage of 125V DC for enhanced compatibility
• Designed for DIN Rail mounting, facilitating easy installation
• Features noiseless and hum-free coils for improved user experience
• Supports a maximum operating temperature of +55°C ensuring optimal performance
• Rated contact current of 20A allows for considerable power management
• Single auxiliary contact aids in versatile control options
Applications
• Utilised for controlling three-phase motors in commercial settings
• Ideal for use in residential and industrial environments
• Suitable for requiring reversing control of motors
What is the rated operational current for this device?
The rated operational current for this unit is 20A under AC-1 conditions, allowing efficient handling of electrical loads in various applications.
How does the design of this reversing contactor enhance space efficiency?
This model's compact design enables it to fit in tight spaces while maintaining functionality, making it ideal for installations in cramped environments.
What type of auxiliary contacts are included with this contactor?
This reversing contactor features one normally closed auxiliary contact, providing additional control functionality in applications where motor stoppage is necessary.
Related links
- ABB VBC7-30-01 Contactor 3-Pole 5.5 kW 125V, 3 NO
- ABB B Contactor 3-Pole 5.5 kW 125V, 3 NO
- ABB B6-30-01 Contactor 3-Pole 4 kW 127V, 3 NO
- ABB VBC6-30-01 Contactor 3-Pole 4 kW 24V, 3 NO
- ABB BC6-30-01 Contactor 3-Pole 4 kW 24V, 3 NO
- ABB B6-30-01 Contactor 3-Pole 4 kW 24V ac, 3 NO
- ABB B7-30-01 Contactor 3-Pole 5.5 kW 24V, 3 NO
- ABB B7-30-01 Contactor 3-Pole 5.5 kW 24V, 3 NO