ABB B7-30-01 Contactor, 24V Coil, 3-Pole, 20 A, 5.5 kW 24V, 3 NO
- RS Stock No.:
- 232-0044
- Mfr. Part No.:
- GJL1311001R0011 B7-30-01 24V AC
- Brand:
- ABB
Subtotal (1 unit)*
$127.84
(exc. GST)
$140.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.84 |
*price indicative
- RS Stock No.:
- 232-0044
- Mfr. Part No.:
- GJL1311001R0011 B7-30-01 24V AC
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 20A | |
| Power Rating | 5.5kW | |
| Series | B7-30-01 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 16A | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 70°C | |
| Width | 53mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Length | 58mm | |
| Depth | 47mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 20A | ||
Power Rating 5.5kW | ||
Series B7-30-01 | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 16A | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 70°C | ||
Width 53mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Length 58mm | ||
Depth 47mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB B7-30-01 Series Contactor, 24V Coil Voltage, 5.5kW Power Rating - GJL1311001R0011 B7-30-01 24V AC
This mini contactor is engineered for efficient control of electrical loads in a variety of applications. With a sturdy build and compact size, it is ideal for both single-phase and three-phase load environments.
Features & Benefits
• Compact design suitable for installation in restricted spaces
• Silent coil operation minimises noise levels
• Integrated mounting options facilitate straightforward installation
• Capable of handling a maximum current load of 20A
• Auxiliary contact configuration enhances overall functionality
Applications
• Suitable for automation tasks in industrial settings
• Effective for controlling motors and heavy electrical systems
• Employed in HVAC systems for improved energy management
• Appropriate for switchgears and distribution panels
What is the maximum current load this device can handle?
It can manage a maximum current load of 20A.
Is it compatible with DIN rail installation?
Yes, it can be easily mounted on a DIN rail.
What is the required control voltage for optimal performance?
It requires a control voltage of 24V AC for proper operation.
Can this contactor be used in high-temperature environments?
Yes, it can operate in temperatures up to 55°C.
Related links
- ABB B7-30-01 Contactor 3-Pole 5.5 kW 24V, 3 NO
- ABB B6-30-01 Contactor 3-Pole 4 kW 24V ac, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 24V ac, 3 NO
- ABB B7 Contactor 3-Pole 5.5 kW 24V ac 690V ac
- ABB B Contactor 3-Pole 5.5 kW 415V, 3 NO
- ABB BC6-30-01 Contactor 3-Pole 4 kW 24V, 3 NO
- ABB VBC6-30-01 Contactor 3-Pole 4 kW 24V, 3 NO
- ABB B6-30-01-F-01 Contactor 3-Pole 4 kW 127V, 3 NO