ABB B Contactor, 125V ac Coil, 3-Pole, 20 A, 5.5 kW 125V, 3 NO

Subtotal (1 unit)*

$134.56

(exc. GST)

$148.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.56

*price indicative

RS Stock No.:
237-1620
Mfr. Part No.:
GJL1313001R0014 BC7-30-01 110-125V DC
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

125V ac

Number of Poles

3

Contact Current

20A

Series

B

Power Rating

5.5kW

Mount Type

DIN Rail

Function

Control Unit

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Operational Current Ie

20A

Control Circuit Voltage Uc

125V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Width

52.5mm

Depth

46.7mm

Length

46.7mm

Standards/Approvals

IEC/EN 60947-4-1

Pole and Throw Configuration

3

COO (Country of Origin):
DE

ABB Series B Contactor, 20A Current Rating, 3 Poles - GJL1313001R0014 BC7-30-01 110-125V DC


This contactor is a compact and efficient control unit designed for various applications requiring reliable electrical switching. It offers 3 poles with a contact current rating of 20A, suitable for both industrial and commercial environments. With dimensions of 52.5mm in width and a depth of 46.7mm, it is a space-saving option for installations on DIN rails, making it ideal where space is limited.

Features & Benefits


• Operates efficiently up to 5.5 kW for various load types

• Designed with a noiseless, hum-free coil for quiet operation

• Incorporates screw terminals, ensuring a secure connection

• Features integrated indication for switch position

• Capable of working in temperatures ranging from -25°C to +55°C

• Includes one auxiliary contact for enhanced functionality

Applications


• Ideal for controlling single or three-phase loads in commercial buildings

• Suitable for electrical installations in residential properties

• Utilised in industrial machinery for automatic control systems

• Applied in HVAC systems for reliable operation of equipment

What is the main advantage of using this model in automation applications?


This model offers enhanced reliability in automation applications due to its robust design and effective switching capabilities, allowing for efficient control even under varying loads.

How does the operating temperature range affect its usability?


The wide operating temperature range from -25°C to +55°C allows this equipment to function effectively in diverse environments, ensuring consistent performance in challenging conditions.

What is the significance of having auxiliary contacts integrated?


Having auxiliary contacts integrated enables more complex control schemes and allows for additional monitoring or signalling functions, enhancing overall system functionality.

What connecting capacities can be used with the main circuit terminals?


The main circuit terminals accommodate flexible cables with ferrules from 1 to 2.5 mm² and rigid cables up to 4 mm², making installations versatile and adaptable.

How is the contactor mounted and what does this imply for installations?


It features a DIN rail mounting style, simplifying installation in standard control panels and ensuring a secure fit while optimising space within enclosures.

  • RS Stock No. 2371589
  • Mfr. Part No. GJL1213009R0104
Each
$82.68
  • RS Stock No. 2371638
  • Mfr. Part No. GJL1313911R0014
Each
$269.16
  • RS Stock No. 2371623
  • Mfr. Part No. GJL1313001R7102 B7S-30-10-2.8 17-32V DC
Each
$138.72
  • RS Stock No. 2371621
  • Mfr. Part No. GJL1313001R0015 BC7-30-01 220-240V DC
Each
$133.26

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy