ABB B6-30-01 Contactor, 127V Coil, 3-Pole, 20 A, 4 kW 127V, 3 NO

Subtotal (1 unit)*

$81.89

(exc. GST)

$90.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.89

*price indicative

RS Stock No.:
232-0348
Mfr. Part No.:
GJL1211001R8014 B6-30-01 110-127V AC
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

127V

Product Type

Contactor

Number of Poles

3

Contact Current

20A

Series

B6-30-01

Power Rating

4kW

Mount Type

DIN Rail

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

127V

Operational Current Ie

20A

Maximum Operating Temperature

70°C

Width

53mm

Length

58mm

Depth

47mm

Standards/Approvals

IEC 60947-4-1

Pole and Throw Configuration

3

COO (Country of Origin):
DE

ABB Contactor, 127V Coil Voltage, 4kW Power Rating - GJL1211001R8014 B6-30-01 110-127V AC


This contactor is designed for the safe and efficient control of electrical loads in various industrial and commercial settings. It operates at a coil voltage of 127V AC for demanding environments.

Features & Benefits


• Compact design optimises space in installations

• 3-pole configuration enables effective load management

• Built-in auxiliary contact increases control versatility

• Silent coil enhances operational comfort

• Screw terminal design allows for straightforward wiring and installation

Applications


• Controls single or three-phase motors

• Ideal for integration in automation setups

• Compatible with rail and wall mounting for flexible installation

• Designed for switching control signals in machinery

How does one ensure it operates correctly under varying temperatures?


It functions effectively within the specified operating temperatures of -25 to +55°C.

What type of loads can be managed using this product?


It can control both single and three-phase loads, providing versatility for various applications.

Is this suitable for use in confined spaces?


Yes, its compact form makes it ideal for installations where space is limited.

  • RS Stock No. 2320349
  • Mfr. Part No. GJL1211003R0011 B6-30-01-F-01
1 Box of 1
$77.35
  • RS Stock No. 2371585
  • Mfr. Part No. GJL1211911R8014 VB6A-30-01 110-127V AC
Each
$206.15
  • RS Stock No. 2371568
  • Mfr. Part No. GJL1211003R8104
Each
$82.68
  • RS Stock No. 2320037
  • Mfr. Part No. GJL1211901R8010 VB6-30-01 220-240V AC
Each
$200.15

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy