ABB B7-30-01 Contactor, 240V Coil, 3-Pole, 20 A, 5.5 kW 24V, 3 NO

Subtotal (1 box of 1 unit)*

$134.23

(exc. GST)

$147.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$134.23

*price indicative

RS Stock No.:
232-0045
Mfr. Part No.:
GJL1311001R8010 B7-30-01 220-240V AC
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

240V

Number of Poles

3

Contact Current

20A

Power Rating

5.5kW

Series

B7-30-01

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Control Circuit Voltage Uc

24V

Operational Current Ie

16A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Width

53mm

Length

58mm

Standards/Approvals

IEC 60947-4-1

Depth

47mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE

ABB B7-30-01 Series Contactor, 240V Coil Voltage, 5.5kW Power Rating - GJL1311001R8010 B7-30-01 220-240V AC


This 3-pole contactor is specifically designed for control in a variety of electrical applications. Its compact size and durable construction make it well-suited for environments where space is limited and reliability is crucial. With a coil voltage of 240V AC, this contactor efficiently manages loads in both commercial and industrial settings.

Features & Benefits


• Compact design ideal for confined spaces

• Three poles facilitate effective switching in multi-phase systems

• Auxiliary contact configurations offer operational versatility

• Features screw terminals for secure electrical connections

• Compatible with DIN rail mounting for easy installation

Applications


• Controls motors in industrial applications

• Assists in energy management within residential buildings

• Suitable for automation systems that require compact contactors

How does it perform in high ambient temperatures?


It operates effectively within a temperature range of -25 to 55°C, making it adaptable to various environments.

Is it suitable for three-phase systems?


Yes, it is designed to efficiently manage loads in both single and three-phase systems.

What are the main circuit voltage ratings?


It supports operational voltages of up to 690V AC, providing versatility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy