ABB VBC7-30-01 Contactor, 240V ac Coil, 3-Pole, 20 A, 5.5 kW 240V, 3 NO

Subtotal (1 unit)*

$280.61

(exc. GST)

$308.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$280.61

*price indicative

RS Stock No.:
237-1631
Mfr. Part No.:
GJL1313901R0015 VBC7-30-01 220-240V DC
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

240V ac

Number of Poles

3

Contact Current

20A

Power Rating

5.5kW

Series

VBC7-30-01

Mount Type

Wall

Function

Reversing

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Control Circuit Voltage Uc

240V

Operational Current Ie

20A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 60947-4-1

Length

46.7mm

Width

96.2mm

Depth

46.7mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE

ABB Series VB Contactor, 3 Poles, 20A Current Rating - GJL1313901R0015 VBC7-30-01 220-240V DC


This contactor is a mini reversing model designed for efficient control in various applications. Its compact size, measuring 46.7mm in length, 96.2mm in width, and 46.7mm in depth, makes it ideal for environments with limited space. Engineered to handle a coil voltage rating of 220V DC, this device excels in managing three-phase motor loads of up to 5.5 kW, offering reliability where it is essential.

Features & Benefits


• Compact design enables use in tight spaces

• 3-pole configuration ensures versatile connectivity

• 20A current rating supports robust applications

• Screw terminal type allows easy wiring connections

• Reliable performance in temperatures from -20°C to +55°C

• Supports DIN rail mounting for convenience in installation

Applications


• Used for controlling three-phase motors in residential settings

• Employed in commercial building automation systems

• Suitable for industrial machinery requiring reversing functions

What electrical ratings does this device support?


It supports a contact current rating of up to 20A and operates effectively at a coil voltage of 220V DC.

How does the contactor manage operational reliability?


It features a noiseless coil design and offers a mechanical interlock to enhance operational reliability, especially in demanding environments.

What mounting options are available for this device?


It can be mounted on standard DIN rails, facilitating quick and efficient installation.

What is the operational temperature range for this contact product?


The operational temperature range is from -20°C to +55°C, making it suitable for various environmental conditions.

Can this contactor be used in both residential and industrial applications?


Yes, it is designed for versatility, operating effectively in residential, commercial, and industrial settings for three-phase motor control.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy