ABB B6-30-01 Contactor, 24V Coil, 3-Pole, 20 A, 4 kW 24V ac, 3 NO
- RS Stock No.:
- 232-0034
- Mfr. Part No.:
- GJL1211001R0011 B6-30-01 24V AC
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$84.98
(exc. GST)
$93.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $84.98 |
*price indicative
- RS Stock No.:
- 232-0034
- Mfr. Part No.:
- GJL1211001R0011 B6-30-01 24V AC
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 20A | |
| Series | B6-30-01 | |
| Power Rating | 4kW | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V ac | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 16A | |
| Maximum Operating Temperature | 55°C | |
| Length | 46.7mm | |
| Depth | 57.5mm | |
| Width | 52.5mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 20A | ||
Series B6-30-01 | ||
Power Rating 4kW | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V ac | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 16A | ||
Maximum Operating Temperature 55°C | ||
Length 46.7mm | ||
Depth 57.5mm | ||
Width 52.5mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB Contactor, 3NO Configuration, 3 Pole - GJL1211001R0011 B6-30-01 24V AC
This ABB contactor is a versatile 3 pole contactor designed for electrical applications requiring up to 4kW of power. With a coil voltage of 24VAC and a contact current rating of 20A, this contactor ensures reliable performance in a range of settings. The contactor is known for its efficiency and durability, making it an essential component in automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Compact design with 3NO configuration for flexibility in wiring setups
• Silent coil operation for reduced noise in industrial environments
• Integrated switch position indication for easy monitoring
• Suitable for single or three-phase loads up to 4kW for versatile applications
• Screw terminals for secure electrical connections
• Coil voltage of 24VAC for compatibility with standard power supplies
Applications
• Ideal for use in residential, commercial, and industrial buildings for controlling electrical loads
• Suitable for automation systems requiring reliable switching of control signals
• Perfect for applications where space is limited and reliability is essential
• Can be used for controlling single or three-phase loads in various settings
Can it support three-phase loads up to 4 kW?
Yes, the ABB contactor is capable of handling single or three-phase loads up to 4 kW with ease.
Will it work with standard 24V AC power sources?
Yes, the contactor is designed to operate efficiently with a coil voltage of 24V AC.
Is this contactor suitable for controlling both residential and industrial electrical systems?
Yes, this ABB contactor is versatile enough to be used in various settings, including residential, commercial, and industrial buildings.
Can it be used in automation applications that require reliable switching of control signals?
Yes, this contactor is perfect for automation systems that demand precise and reliable control over electrical loads.
Related links
- ABB B6-30-01-F-01 Contactor 3-Pole 4 kW 127V, 3 NO
- ABB B6-30-01 Contactor 3-Pole 4 kW 24V, 3 NO
- ABB B7-30-01 Contactor 3-Pole 5.5 kW 24V, 3 NO
- ABB B6-30-01 Contactor 3-Pole 4 kW 127V, 3 NO
- ABB B6-30-01-F-84 Contactor 3-Pole 4 kW 127V, 3 NO
- ABB BC6-30-01 Contactor 3-Pole 4 kW 24V, 3 NO
- ABB VBC6-30-01 Contactor 3-Pole 4 kW 24V, 3 NO
- ABB Contactor 3-Pole 2.2 kW 24V, 3 NO