ABB VB Contactor, 24V dc Coil, 3-Pole, 12 A, 5.5 kW 24V, 3 NO
- RS Stock No.:
- 237-1612
- Mfr. Part No.:
- GJL1311909R0011
- Brand:
- ABB
Subtotal (1 unit)*
$288.07
(exc. GST)
$316.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $288.07 |
*price indicative
- RS Stock No.:
- 237-1612
- Mfr. Part No.:
- GJL1311909R0011
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 12A | |
| Power Rating | 5.5kW | |
| Series | VB | |
| Function | Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Soldering Pins | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -20°C | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 55°C | |
| Width | 96.2mm | |
| Depth | 47.7mm | |
| Length | 47.7mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 12A | ||
Power Rating 5.5kW | ||
Series VB | ||
Function Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Soldering Pins | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -20°C | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 55°C | ||
Width 96.2mm | ||
Depth 47.7mm | ||
Length 47.7mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB Series VB Contactor, 3 Poles, 12A Contact Current Rating - GJL1311909R0011
This contactor is a versatile mini reversing solution designed for various electrical applications. Ideal for three-phase motor loads of up to 5.5 kW, it features a 3-pole configuration with one auxiliary contact and soldering pins. The compact design, measuring 96.2mm in width, ensures it fits seamlessly into spaces where reliability is crucial. The contactor operates effectively within a control voltage of 24V, making it suitable for a range of industrial and commercial setups.
Features & Benefits
• Compact design saves space in control panels
• Silent coil operation reduces noise during operation
• Integrated normal mechanical interlock enhances safety
• Supports both 220V and 690V applications
• DIN rail mounting for easy installation
• Auxiliary contact configuration allows flexible switching options
Applications
• Used for controlling three-phase motors in commercial settings
• Ideal for industrial requiring reliable motor control
• Suited for residential buildings needing space-saving solutions
• Employed in automation setups for efficient operations
What is the operational temperature range for effective performance?
The device operates efficiently between -20°C and +55°C, making it suitable for various environments.
How does this contactor ensure safety during operation?
Featuring a normal mechanical interlock and silent coil, it mitigates risks and prevents unintended operations, creating a secure environment.
What type of mounting is compatible with this contactor?
It is designed for DIN rail mounting, facilitating straightforward installation in control systems and electrical panels.
What are the rated contact currents at different temperatures?
It can handle a rated operational current of 12A at temperatures of 40°C and 12A at 55°C for various voltages, ensuring reliability in controlled environments.
Related links
- ABB VB Contactor 3-Pole 5.5 kW 42V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 12V, 3 NO
- ABB VB Contactor 3-Pole 4 kW 220V, 3 NO
- ABB VB Contactor 4-Pole 5.5 kW 415V, 4 NO
- ABB VB Contactor 3-Pole 5.5 kW 24V ac, 3 NO
- ABB VB Contactor 3-Pole 4 kW 24V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 24V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 12V dc, 3 NO