ABB B Contactor, 24V dc Coil, 3-Pole, 20 A, 4 kW 32V, 3 NO

Subtotal (1 unit)*

$81.89

(exc. GST)

$90.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.89

*price indicative

RS Stock No.:
237-1588
Mfr. Part No.:
GJL1213003R5101
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

3

Contact Current

20A

Series

B

Power Rating

4kW

Mount Type

Wall

Function

Control Unit

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Flat-Pin

Control Circuit Voltage Uc

32V

Minimum Operating Temperature

-20°C

Operational Current Ie

20A

Maximum Operating Temperature

55°C

Width

52.5mm

Standards/Approvals

IEC/EN 60947-4-1

Depth

46.7mm

Length

46.7mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE

ABB Series B Contactor, 20A Contact Current Rating, 220V Coil Voltage - GJL1213003R5101


This contactor is a compact device designed to manage electrical control operations. With a robust configuration ideal for industrial use, it features three poles and an auxiliary contact. Designed for DIN rail mounting, the dimensions are 52.5mm in width and 46.7mm in depth, making it suitable for tight spaces while maintaining high performance.

Features & Benefits


• Designed for control of single or three-phase loads up to 4kW

• Low coil consumption allows direct PLC control

• Features 1NO auxiliary contact for enhanced functionality

• Utilises a flat pin terminal for easy connections

• Capable of operating between -20°C to +55°C

• Mechanical durability rated for 10 million cycles

Applications


• Utilised in residential electrical systems for load control

• Employed in commercial buildings for automation processes

• Suitable for industrial environments requiring reliable control

• Ideal for compact installations where space is limited

What is the operational voltage range for this device?


It operates effectively at coil voltage levels of 17 to 32V DC, suitable for a variety of control circuits.

How does this device handle high-temperature conditions?


This contactor is rated for operation at temperatures up to +55°C, ensuring performance in high-heat environments.

Can this device be used for controlling larger electrical loads?


Yes, it is capable of managing loads up to 20A and is rated for a maximum power capacity of 4kW for three-phase applications.

What type of mounting is supported by this device?


It is designed for DIN rail mounting, facilitating easy installation in electrical cabinets.

  • RS Stock No. 2371587
  • Mfr. Part No. GJL1213001R5011 BC6-30-01-2.4W 17-32V D
Each
$84.17
  • RS Stock No. 2371591
  • Mfr. Part No. GJL1213009R5101
Each
$81.89
  • RS Stock No. 2371623
  • Mfr. Part No. GJL1313001R7102 B7S-30-10-2.8 17-32V DC
Each
$138.72
  • RS Stock No. 2371593
  • Mfr. Part No. GJL1213901R0101 VBC6-30-10 24V-DC
Each
$200.02

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy