ABB VB Contactor, 24V dc Coil, 3-Pole, 20 A, 5.5 kW 24V, 3 NO
- RS Stock No.:
- 237-1637
- Mfr. Part No.:
- GJL1313911R0011
- Brand:
- ABB
Subtotal (1 unit)*
$269.16
(exc. GST)
$296.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $269.16 |
*price indicative
- RS Stock No.:
- 237-1637
- Mfr. Part No.:
- GJL1313911R0011
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 20A | |
| Power Rating | 5.5kW | |
| Series | VB | |
| Function | Reversing | |
| Mount Type | Wall | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Operational Current Ie | 20A | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 55°C | |
| Depth | 46.7mm | |
| Length | 46.7mm | |
| Width | 96.2mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 20A | ||
Power Rating 5.5kW | ||
Series VB | ||
Function Reversing | ||
Mount Type Wall | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -20°C | ||
Operational Current Ie 20A | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 55°C | ||
Depth 46.7mm | ||
Length 46.7mm | ||
Width 96.2mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB Series VB Contactor, 20A Contact Current Rating, 3 Poles - GJL1313911R0011
This contactor is a compact solution designed for versatility in automation applications. The 3 pole design enables the control of three-phase motor loads up to 5.5 kW. It operates at a coil voltage of 24V, suitable for various electrical installations. With dimensions of 96.2mm width and 46.7mm depth, it is ideal for environments where space is limited, allowing for DIN rail mounting.
Features & Benefits
• Supports multiple voltage ratings including 24V control
• High contact current rating of 20A for robust performance
• Comes with one auxiliary contact for added functionalities
• Mechanically interlocked for improved safety and reliability
• Designed for easy wiring with screw terminal connection
• Noise-free and hum-free coil operation enhances user comfort
Applications
• Ideal for controlling three-phase motors in commercial settings
• Suitable for requiring reliable reversing operations
• Efficiently used in residential and industrial automation tasks
• For space-constrained areas with DIN rail mounting needs
What voltage ratings can it handle in different circuits?
It can accommodate a main circuit rated for both 690V AC and 220V DC with various configurations available, ensuring flexibility in different applications.
How does mechanical interlocking enhance safety?
The mechanical interlock feature prevents simultaneous switching of the contactor, reducing the risk of electrical faults and ensuring safe operation of connected equipment.
What auxiliary contacts does it include?
It includes one normally closed auxiliary contact configuration, providing additional options for system monitoring and control.
What is the maximum operating temperature for this component?
It operates effectively between -20°C and +55°C, making it suitable for diverse environmental conditions.
Related links
- ABB VB Contactor 3-Pole 5.5 kW 12V, 3 NO
- ABB VB Contactor 3-Pole 4 kW 24V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 42V, 3 NO
- ABB VB Contactor 3-Pole 4 kW 220V, 3 NO
- ABB VB Contactor 4-Pole 5.5 kW 415V, 4 NO
- ABB VB Contactor 3-Pole 5.5 kW 24V ac, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 12V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 12V, 3 NO