ABB VB Contactor, 24V dc Coil, 3-Pole, 20 A, 4 kW 25V, 3 NO
- RS Stock No.:
- 237-1594
- Mfr. Part No.:
- GJL1213911R0011
- Brand:
- ABB
Subtotal (1 unit)*
$208.12
(exc. GST)
$228.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $208.12 |
*price indicative
- RS Stock No.:
- 237-1594
- Mfr. Part No.:
- GJL1213911R0011
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 20A | |
| Power Rating | 4kW | |
| Series | VB | |
| Mount Type | DIN Rail | |
| Function | Reversing | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 20A | |
| Control Circuit Voltage Uc | 25V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Depth | 46.7mm | |
| Length | 46.7mm | |
| Width | 96.2mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 20A | ||
Power Rating 4kW | ||
Series VB | ||
Mount Type DIN Rail | ||
Function Reversing | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 20A | ||
Control Circuit Voltage Uc 25V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Depth 46.7mm | ||
Length 46.7mm | ||
Width 96.2mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB Series VB Contactor, 20A Current Rating, 220V Coil Voltage - GJL1213911R0011
This contactor is a mini reversing type, specifically designed for efficient control of three-phase motor loads. It features a compact design, measuring 96.2mm in width and 46.7mm in depth, making it ideal for installations with limited space. Supporting a power rating of up to 4 kW, it operates across multiple voltage options, reinforcing its versatility for various applications in the automation and electrical sectors.
Features & Benefits
• Operates effectively at coil voltages of 220 or 690VAC, VDC
• Equipped with a single auxiliary contact for enhanced functionality
• Features a noiseless and hum-free coil for minimal interference
• Designed for DIN rail mounting, simplifying installation processes
• Offers a maximum operating temperature of +55°C for robust performance
• Includes a mechanical interlock and safety blocking for reliable operation
Applications
• Ideal for controlling three-phase motor loads in commercial settings
• Suitable for use in industrial automation
• Commonly found in residential building electrical systems
• Utilised in systems requiring precise reversing motor control
What type of mounting is compatible with this product?
The contactor is designed for easy installation on DIN rail systems, facilitating quick and secure mounting.
How does this product ensure safety in operation?
It features mechanical interlocks and safety blocking, providing additional protection against accidental activation during maintenance or operation.
What current rating can this contactor handle?
This unit is rated for a contact current of up to 20A, accommodating typical industrial loads efficiently.
What makes this contactor suitable for various environmental conditions?
With a temperature range of -20°C to +55°C, it is well-suited for diverse operating environments, ensuring steady performance across a wide range of applications.
Related links
- ABB VB Contactor 3-Pole 4 kW 24V, 3 NO
- ABB VB Contactor 3-Pole 4 kW 220V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 12V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 24V ac, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 42V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 24V, 3 NO
- ABB VB Contactor 3-Pole 4 kW 220V, 3 NO
- ABB VB Contactor 4-Pole 5.5 kW 415V, 4 NO