ABB VB6-30-01 Contactor, 240V Coil, 3-Pole, 20 A, 4 kW 240V, 3 NO

Subtotal (1 unit)*

$210.16

(exc. GST)

$231.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$210.16

*price indicative

RS Stock No.:
232-0037
Mfr. Part No.:
GJL1211901R8010 VB6-30-01 220-240V AC
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

240V

Number of Poles

3

Contact Current

20A

Series

VB6-30-01

Power Rating

4kW

Function

Reversing

Mount Type

DIN Rail

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw

Operational Current Ie

16A

Control Circuit Voltage Uc

240V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Depth

47mm

Length

58mm

Width

97mm

Standards/Approvals

IEC 60947-4-1

Pole and Throw Configuration

3

COO (Country of Origin):
DE

ABB B6 Series Contactor, 240V Coil Voltage, 4kW Power Rating - GJL1211901R8010 - VB6-30-01 220-240V AC


This contactor is engineered for effective control of three-phase motor loads across various applications. Its compact design is particularly suited for environments with limited space while ensuring reliable performance. The 240V AC contactor enhances automation systems in both commercial and industrial settings.

Features & Benefits


• Compact 3-pole configuration optimises space and simplifies installation

• Capable of managing loads up to 4kW for effective motor control

• Silent coil operation minimises noise in sensitive environments

• Integrated auxiliary contact provides circuit flexibility

• Designed for DIN rail mounting for straightforward installation

Applications


• Controls three-phase motor loads of up to 4kW

• Utilised in residential buildings for HVAC system control

How does the ambient temperature impact performance?


Performance remains stable within a temperature range of -20 to +55°C.

What maintenance is necessary for longevity?


Regular inspections for wear and secure connections are advised to ensure consistent operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy