ABB VB6A-30-10 Contactor, 240V Coil, 3-Pole, 20 A, 4 kW 240V, 3 NO

Subtotal (1 unit)*

$196.18

(exc. GST)

$215.80

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$196.18

*price indicative

RS Stock No.:
232-0039
Mfr. Part No.:
GJL1211911R8100 VB6A-30-10 220-240V AC
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

240V

Number of Poles

3

Contact Current

20A

Power Rating

4kW

Series

VB6A-30-10

Mount Type

DIN Rail

Function

Reversing

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Operational Current Ie

16A

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

240V

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60947-4-1

Length

58mm

Depth

47mm

Width

97mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE

ABB B6 Series Contactor, 240V Coil Voltage, 4kW Power Rating - GJL1211911R8100 VB6A-30-10 220-240V AC


This mini reversing contactor is designed for the control of three-phase motor loads in a variety of settings. With a coil voltage of 240V AC, it operates effectively in both residential and industrial contexts.

Features & Benefits


• Compact design suitable for space-limited installations

• 3 pole configuration allows for flexible three-phase motor control

• Auxiliary contact configuration enhances capability

• Low noise operation due to the silent coil

• Compatible with DIN rail mounting for straightforward installation

Applications


• Utilised for controlling three-phase motors in industrial environments

• Ideal for commercial HVAC systems that require effective load management

• Effective for motor reversing functionality in machinery

What type of loads is compatible with this device?


It controls three-phase motor loads up to 4 kW in industrial environments.

What is the maximum temperature range for operation?


It operates reliably within a temperature range of -20 to 55°C.

How many auxiliary contacts does it support?


It features one auxiliary contact for added functionality and indication.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy