ABB B Contactor, 240V Coil, 3-Pole, 20 A, 4 kW 240V, 3 NO
- RS Stock No.:
- 237-1567
- Distrelec Article No.:
- 304-22-337
- Mfr. Part No.:
- GJL1211003R8100 B6-30-10-F 220-240V AC
- Brand:
- ABB
Subtotal (1 unit)*
$75.98
(exc. GST)
$83.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.98 |
*price indicative
- RS Stock No.:
- 237-1567
- Distrelec Article No.:
- 304-22-337
- Mfr. Part No.:
- GJL1211003R8100 B6-30-10-F 220-240V AC
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 240V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 20A | |
| Power Rating | 4kW | |
| Series | B | |
| Function | Control Unit | |
| Mount Type | Wall | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 240V | |
| Operational Current Ie | 4A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Depth | 46.5mm | |
| Length | 46.5mm | |
| Width | 52.5mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 240V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 20A | ||
Power Rating 4kW | ||
Series B | ||
Function Control Unit | ||
Mount Type Wall | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 240V | ||
Operational Current Ie 4A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Depth 46.5mm | ||
Length 46.5mm | ||
Width 52.5mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB Series B Contactor, 3 Pole Configuration, 20A Current Rating - GJL1211003R8100
This contactor is a compact control unit designed for efficient power management in various systems. With a robust construction and precise engineering, it features dimensions of 46.5mm in length, 52.5mm in width, and 46.5mm in depth. It operates on a coil voltage of 240V AC, making it ideal for diverse industrial applications.
Features & Benefits
• Designed for reliable operation in constrained spaces
• Utilises a silent coil for minimal noise during operation
• Facilitates easy mounting on DIN rails or walls
• Capable of handling loads up to 4kW with 20A current
• Features a clear switch position indication for ease of use
• Built to endure extreme temperatures from -25°C to +55°C
Applications
• Utilised in residential and commercial building systems
• Effective for controlling single or three-phase electrical loads
• Ideal for automation in industrial and machinery
• Used for switching control signals in various setups
What is the maximum load capacity for this unit?
The capacity is up to 4 kW for three-phase operations, with a current rating of 20A at 240V AC.
How does the design accommodate different mounting options?
The design allows for versatile installation on both DIN rails and walls, offering flexibility for varying setup requirements.
What are the environmental operating conditions for this contactor?
It can function effectively within ambient temperatures ranging from -25°C to +55°C, suitable for a range of environments.
What safety features ensure reliable operation under stress?
It incorporates a silent coil and a clear switch position indication, allowing users to easily monitor its status during operation while reducing noise.
Related links
- ABB B Contactor 3-Pole 5.5 kW 240V, 3 NO
- ABB B6-30-01 Contactor 3-Pole 4 kW 24V, 3 NO
- ABB B6 Contactor 3-Pole 4 kW 127V, 3 NO
- ABB B6 Contactor 240 V Coil 20 A 3 NO
- ABB B Contactor 3-Pole 4 kW 42V, 3 NO
- ABB VB6A-30-10 Contactor 3-Pole 4 kW 240V, 3 NO
- ABB B7 Contactor 3-Pole 5.5 kW 240V, 3 NO
- ABB B Contactor 3-Pole 4 kW 42V, 3 NO