ABB B Contactor, 127V ac Coil, 4-Pole, 20 A, 4 kW 127V, 4 NO
- RS Stock No.:
- 237-1570
- Mfr. Part No.:
- GJL1211201R8004 B6-40-00 110-127V AC
- Brand:
- ABB
Subtotal (1 unit)*
$82.68
(exc. GST)
$90.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.68 |
*price indicative
- RS Stock No.:
- 237-1570
- Mfr. Part No.:
- GJL1211201R8004 B6-40-00 110-127V AC
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 127V ac | |
| Number of Poles | 4 | |
| Contact Current | 20A | |
| Series | B | |
| Power Rating | 4kW | |
| Function | Control Unit | |
| Mount Type | Wall | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 127V | |
| Minimum Operating Temperature | -20°C | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 55°C | |
| Width | 52.5mm | |
| Length | 46.7mm | |
| Depth | 46.7mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 127V ac | ||
Number of Poles 4 | ||
Contact Current 20A | ||
Series B | ||
Power Rating 4kW | ||
Function Control Unit | ||
Mount Type Wall | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 127V | ||
Minimum Operating Temperature -20°C | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 55°C | ||
Width 52.5mm | ||
Length 46.7mm | ||
Depth 46.7mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB Series B Contactor, 20A Contact Rating, 127V Control Voltage - GJL1211201R8004 B6-40-00 110-127V AC
This mini contactor is a compact control unit designed for various applications in residential, commercial, and industrial settings. With a four-pole configuration, it effectively manages loads of up to 4 kW and 20A. The contactor features screw terminals and is suitable for mounting on a DIN rail. Its operational voltage ranges from 110 to 127V AC, comfortably supporting temperatures of up to 55°C.
Features & Benefits
• Compact 4 pole contactor optimises limited space
• Silent coil operation enhances user comfort
• Designed for loads of up to 20A for reliable control
• Integrated mounting for easy installation on a DIN rail
• Robust screw terminals ensure secure connections
• Suitable for a broad spectrum of control applications
Applications
• Controls single-phase and three-phase electrical loads
• Ideal for use in automation systems
• Often deployed in residential electrical panels
• Utilised in commercial building management systems
• Supports industrial relays for enhanced control
What are the coil operating limits for this product?
The operating limits for the coil are between 0.85 to 1.1 times the rated control circuit voltage, ensuring safe operation under specified temperature conditions.
How does this contactor perform under varying temperatures?
It operates efficiently within a temperature range of -20°C to +55°C, suitable for diverse environmental conditions.
What kind of maintenance does this contactor require?
Regular inspections for loose connections and terminal wear are advisable to maintain performance, given its mechanical durability of over 10 million cycles.
What electrical ratings should be considered when using this unit?
It is rated for a maximum switching frequency of 600 cycles per hour in AC-3 applications and can handle 20 A under rated operational conditions.
Related links
- ABB B Contactor 3-Pole 5.5 kW 415V, 3 NO
- ABB VB Contactor 3-Pole 4 kW 240V, 3 NO
- ABB B Contactor 3-Pole 4 kW 127V, 3 NO
- ABB B6-30-01 Contactor 3-Pole 4 kW 127V, 3 NO
- ABB B Contactor 4-Pole 4 kW 415V, 4 NO
- ABB VB Contactor 3-Pole 5.5 kW 127V, 3 NO
- ABB B Contactor 3-Pole 5.5 kW 240V, 3 NO
- ABB B Contactor 4-Pole 4 kW 42V, 2 NO/2 NC