ABB B Contactor, 415V ac Coil, 4-Pole, 20 A, 4 kW 415V, 4 NO
- RS Stock No.:
- 237-1571
- Mfr. Part No.:
- GJL1211201R8005 B6-40-00 380-415V AC
- Brand:
- ABB
Subtotal (1 unit)*
$77.80
(exc. GST)
$85.58
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $77.80 |
*price indicative
- RS Stock No.:
- 237-1571
- Mfr. Part No.:
- GJL1211201R8005 B6-40-00 380-415V AC
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 415V ac | |
| Number of Poles | 4 | |
| Contact Current | 20A | |
| Power Rating | 4kW | |
| Series | B | |
| Function | Control Unit | |
| Mount Type | Wall | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 415V | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 46.7mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Width | 52.5mm | |
| Depth | 46.7mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 415V ac | ||
Number of Poles 4 | ||
Contact Current 20A | ||
Power Rating 4kW | ||
Series B | ||
Function Control Unit | ||
Mount Type Wall | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 415V | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Length 46.7mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Width 52.5mm | ||
Depth 46.7mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB Series B Contactor, 4 Poles, 20A Current Rating - GJL1211201R8005 B6-40-00 380-415V AC
This contactor is a compact control unit designed for efficient management of electrical loads. With a sturdy 4-pole configuration, this 20A contactor operates effectively at a coil voltage of 415V AC, making it an ideal solution for various industrial applications. Measuring 52.5mm in width, it can be conveniently mounted on a DIN rail, saving valuable space in control panels.
Features & Benefits
• Compact design allows installation in space-restricted areas
• 4 poles enable versatile control of single or three-phase loads
• 20A current rating ensures reliability in demanding tasks
• 415V AC functionality supports diverse electrical systems
• Screw terminals facilitate secure and easy connections
• Integrated silent coil reduces operational noise
Applications
• Used for controlling single-phase and three-phase motors
• Ideal for in residential, commercial, and industrial settings
• Utilised in automation systems for switching control signals
• Employed in load management solutions to enhance efficiency
What is the operational temperature range suitable for this device?
The device operates efficiently within a temperature range of -20°C to +55°C, allowing use in a variety of environments.
Are there specific mounting requirements for installation?
The contactor is designed for DIN rail mounting, compatible with standard 35mm mounting rails for straightforward installation.
How does this unit perform with regard to thermal management?
A conventional free-air thermal current rating of 20A ensures it can handle substantial load demands while maintaining effective performance.
Can this product be used for auxiliary circuits?
The contactor is primarily intended for main circuit applications and is not equipped with auxiliary contacts, focusing its function on load control.
Related links
- ABB B Contactor 3-Pole 4 kW 415V 690V
- ABB B Contactor 3-Pole 5.5 kW 415V, 3 NO
- ABB B Contactor 4-Pole 5.5 kW 415V, 4 NO
- ABB B Contactor 4-Pole 4 kW 415V, 4 NO
- ABB B Contactor 4-Pole 5.5 kW 24V, 4 NO
- ABB B Contactor 4-Pole 5.5 kW 240V, 4 NO
- ABB B Contactor 4-Pole 4 kW 127V, 4 NO
- ABB B Contactor 3-Pole 5.5 kW 240V, 3 NO