ABB B6-30-01 Contactor, 240V Coil, 3-Pole, 20 A, 4 kW 24V, 3 NO
- RS Stock No.:
- 232-0035
- Mfr. Part No.:
- GJL1211001R8010 B6-30-01 220-240V AC
- Brand:
- ABB
Subtotal (1 unit)*
$83.72
(exc. GST)
$92.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 33 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.72 |
*price indicative
- RS Stock No.:
- 232-0035
- Mfr. Part No.:
- GJL1211001R8010 B6-30-01 220-240V AC
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 240V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 20A | |
| Power Rating | 4kW | |
| Series | B6-30-01 | |
| Mount Type | DIN Rail, Wall | |
| Function | Load Control | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 16A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 46.7mm | |
| Depth | 57.5mm | |
| Width | 52.5mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 240V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 20A | ||
Power Rating 4kW | ||
Series B6-30-01 | ||
Mount Type DIN Rail, Wall | ||
Function Load Control | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 16A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Length 46.7mm | ||
Depth 57.5mm | ||
Width 52.5mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB Contactor, 1 Auxiliary Contact, 9mm Wire Stripping Length - B6-30-01 Series - GJL1211001R8010 B6-30-01 220-240V AC
Want to safely manage high start-up loads in setups where space is tight? This contactor from ABB is the missing piece of the puzzle, as it measures just 57.5 (H) x 52.5 (W) x 46.5mm (D). Three poles mean it's at home in three-phase setups that involve motors, compressors or conveyors, so it's a versatile option. You can also use it to manage individual circuits instead of using a separate contactor for each power line.
Features & Benefits
• Provides up to 600 cycles per hour to handle demanding applications
• Light 175g weight doesn't add excess load to your setup
• Delivers reliable performance in temperatures between -25°C and +55°C
• Withstands electrical impulses up to 6kV for improved electrical safety
Applications
• HVAC systems
• Pumping operations
• Assembly lines
• Breweries and bottling plants
What's the mechanical lifespan of this unit?
This contactor is built to deliver 10 million cycles, so it's an ideal choice for long-term performance.
Does this assembly have any safety features?
Yes. This product has an IP20 rating, which means it's touch-proof and resistant to objects bigger than 12mm.
Related links
- ABB B6 Contactor 3-Pole 4 kW 127V, 3 NO
- ABB VB6-30-01 Contactor 3-Pole 4 kW 240V, 3 NO
- ABB B7-30-01 Contactor 3-Pole 5.5 kW 24V, 3 NO
- ABB B6-30-01 Contactor 3-Pole 4 kW 24V ac, 3 NO
- ABB B6-30-01 Contactor 3-Pole 4 kW 127V, 3 NO
- ABB B Contactor 3-Pole 4 kW 240V, 3 NO
- ABB B6-30-01-F-01 Contactor 3-Pole 4 kW 127V, 3 NO
- ABB VBC7-30-01 Contactor 3-Pole 5.5 kW 125V, 3 NO