Eaton DILM Contactor, 24V ac Coil, 3-Pole, 40 A, 18.5 kW 24V ac, 3 NO, 400V ac
- RS Stock No.:
- 513-0027
- Mfr. Part No.:
- 277770 DILM40(24V50/60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$531.57
(exc. GST)
$584.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 27 unit(s) shipping from 23 November 2026
- Plus 14 unit(s) shipping from 15 December 2026
Units | Per unit |
|---|---|
| 1 + | $531.57 |
*price indicative
- RS Stock No.:
- 513-0027
- Mfr. Part No.:
- 277770 DILM40(24V50/60HZ)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 40A | |
| Power Rating | 18.5kW | |
| Series | DILM | |
| Function | Motor Control, Resistive Load | |
| Mount Type | Surface | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Motor Control, Resistive Load | |
| Operational Current Ie | 40A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V ac | |
| Maximum Operating Temperature | 40°C | |
| Depth | 147mm | |
| Width | 77mm | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Length | 115mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 40A | ||
Power Rating 18.5kW | ||
Series DILM | ||
Function Motor Control, Resistive Load | ||
Mount Type Surface | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw Clamp | ||
Contactor Application Motor Control, Resistive Load | ||
Operational Current Ie 40A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V ac | ||
Maximum Operating Temperature 40°C | ||
Depth 147mm | ||
Width 77mm | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Length 115mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- RO
Eaton Contactor, 400V AC Contact Voltage Rating, Screw Terminals - DILM Series - 277770 DILM40(24V50/60HZ)
Features & Benefits
How do I terminate cables to this contactor?
Note
- RS Stock No. 2301334
- Mfr. Part No. 277753 DILM40(24V50HZ)
- RS Stock No. 5130055
- Mfr. Part No. 277768 DILM40(400V50HZ,440V60HZ)
- RS Stock No. 4930242
- Mfr. Part No. 277119 DILM25-10(24V50HZ)
- RS Stock No. 5130099
- Mfr. Part No. 277898 DILM65(24V50/60HZ)
Related links
- Eaton DILM Contactor 3-Pole 30 kW 24V ac 400V ac
- Eaton DILM Contactor 3-Pole 22 kW 24V ac 400V ac
- Eaton DILM Contactor 3-Pole 3 kW 24V ac 400V ac
- Eaton DILM Contactor 3-Pole 4 kW 24V ac 400V ac
- Eaton DILM Contactor 3-Pole 15 kW 24V ac 400V ac
- Eaton DILM Contactor 3-Pole 5.5 kW 24V ac 400V ac
- Eaton DILM Contactor 3-Pole 3 kW 24V ac 690V ac
- Eaton DILM Contactor 3-Pole 7.5 kW 24V ac 400V ac










