SKF 22218 E Cylindrical 90 mm ID Roller Bearing, 160 mm OD

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$764.40

(exc. GST)

$840.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$764.40
6 - 11$754.92
12 +$739.06

*price indicative

RS Stock No.:
506-072
Mfr. Part No.:
22218 E
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

90mm

Race Width

40mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Static Load Rating

375kN

Limiting Speed

5300rpm

Dynamic Load Rating

331kN

End Type

Open

Standards/Approvals

No

Outside Diameter

160mm

Series

22218 E

RoHS Status: Exempt

COO (Country of Origin):
MY

SKF Spherical Roller Bearing, 90mm ID, 160mm OD - 22218E


Use this SKF spherical roller bearing for applications where axial and radial loads need to be handled at the same time. It's particularly suitable for applications subject to shaft deflections and initial misalignments, as it has self-aligning properties for greater ease of use. The bearing is composed of an inner and outer ring, with cylindrical rollers rotating in the raceway between the rings. This robust design allows it to support static loads of up to 375kN and dynamic loads of up to 325kN, making it suitable for use in heavy-duty applications.

• Bearing made of durable and corrosion-resistant stainless steel for reliable, long-lasting performance

• Limiting speed of 5300rpm (revolutions per minute) for use in high-speed applications

• Open end for easy inspection and lubrication

• Suitable for a variety of mounting methods for greater versatility and ease of installation

Applications


• Engines and pumps

• Household appliances

• Agricultural machinery

Can this bearing withstand use at high temperatures?


SKF spherical roller bearings like this one have undergone a special heat treatment and are heat-stabilised up to +200°C, making them suitable for use in high-heat applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy