Siemens Reversing Contactor, 230V ac Coil, 3-Pole, 15 A, 32 kW, 3 NO
- RS Stock No.:
- 213-0449
- Mfr. Part No.:
- 3RA2327-8XB30-2BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$1,702.53
(exc. GST)
$1,872.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,702.53 |
*price indicative
- RS Stock No.:
- 213-0449
- Mfr. Part No.:
- 3RA2327-8XB30-2BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 3 | |
| Contact Current | 15A | |
| Power Rating | 32kW | |
| Function | Reversing | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO | |
| Terminal Type | Spring Loaded | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 3 | ||
Contact Current 15A | ||
Power Rating 32kW | ||
Function Reversing | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO | ||
Terminal Type Spring Loaded | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens 3RA23 series is reversing contactor assembly AC-3, 15 kW/400 V, 24 V DC 3-pole, is a proven and factory-fitted combination of two 3RT2 contactors of the same output which are already fully wired and are interlocked both mechanically and electrically. They are climate-resistant, approved for worldwide use (e.g. IEC and UL/CSA) and are IE3/IE4-ready. The 3RA23 reversing contactor assemblies are available with AC and DC actuation in sizes S00 to S3. They are offered with screw or spring-loaded terminals for mounting on DIN rails or screw mounting. It has size S0, Spring-type terminal electrical and mechanical interlock 2 NO Reversing contactor assembly for switching motors including change of rotation direction.
The 3RA23 reversing contactor assemblies will replace the proven 3RA13 series.
Simple, efficient and always up to date - SIRIUS modular system.
The accessories of the 3RT2Â contactors are standard for all sizes and can also be used for the contactor assemblies.
Related links
- Siemens Reversing Contactor 3-Pole 11 kW, 3 NO
- Siemens 3RA23 Reversing Contactor 3-Pole 18 kW 24V dc 690V
- Siemens 3RA2316 Reversing Contactor 3-Pole 5.5 kW 24V dc 110 V dc, 690V ac
- Siemens 3RA2315 Reversing Contactor 3-Pole 4 kW 24V dc 220 V dc, 690V ac
- Siemens Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens SIRIUS Contactor 3-Pole 7.5 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 11 kW 24V dc 690V
- Siemens SIRIUS Contactor 3-Pole 11 kW 24V dc 690V
