Siemens SIRIUS Contactor, 24V dc Coil, 3-Pole, 13 A, 11 kW 24V dc, 1 NO, 690V

Subtotal (1 unit)*

$1,176.20

(exc. GST)

$1,293.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,176.20

*price indicative

RS Stock No.:
153-341
Mfr. Part No.:
3RA2325-8XB30-2BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

13A

Power Rating

11kW

Series

SIRIUS

Function

Safety

Normal State Configuration

1 NO

Auxiliary Contact Configuration

2 x 1 NO

Number of Auxiliary Contacts

3

Terminal Type

Spring Terminal

Control Circuit Voltage Uc

24V dc

Minimum Operating Temperature

-25°C

Contactor Application

Safety

Operational Current Ie

17A

Maximum Operating Temperature

60°C

Length

114mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Width

90mm

Depth

107mm

COO (Country of Origin):
DE
The Siemens Reversing Contactor Assembly is designed to deliver robust and reliable AC operation, making it an essential component for controlling industrial machinery. With a high operational capacity of up to 17 A, it can handle demanding power requirements efficiently. The assembly features a mechanical service life of up to 10 million cycles, ensuring longevity and reduced maintenance costs.

Robust construction for challenging environments

High mechanical service life reduces maintenance

Spring loaded terminals for quick

Superior shock resistance for enhanced durability

Versatile mounting options for flexible installation

Efficient control of multi phase motors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy