Siemens 3RA2316 Reversing Contactor, 24V dc Coil, 3-Pole, 20 A, 5.5 kW 24V dc, 3 NO, 110 V dc, 690V ac
- RS Stock No.:
- 179-2333
- Mfr. Part No.:
- 3RA2316-8XB30-2BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$517.79
(exc. GST)
$569.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $517.79 |
*price indicative
- RS Stock No.:
- 179-2333
- Mfr. Part No.:
- 3RA2316-8XB30-2BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Reversing Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 110V dc, 690V dc | |
| Contact Current | 20A | |
| Series | 3RA2316 | |
| Power Rating | 5.5kW | |
| Function | Motor Control, Reversing | |
| Mount Type | Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 9A | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 24V dc | |
| Maximum Operating Temperature | 60°C | |
| Depth | 83mm | |
| Length | 90mm | |
| Width | 84mm | |
| Standards/Approvals | UL, CE, CSA, EAC | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Reversing Contactor | ||
Number of Poles 3 | ||
Contact Voltage 110V dc, 690V dc | ||
Contact Current 20A | ||
Series 3RA2316 | ||
Power Rating 5.5kW | ||
Function Motor Control, Reversing | ||
Mount Type Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 9A | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 24V dc | ||
Maximum Operating Temperature 60°C | ||
Depth 83mm | ||
Length 90mm | ||
Width 84mm | ||
Standards/Approvals UL, CE, CSA, EAC | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Reversing contactor assembly AC-3, 4 kW/400 V, 24 V DC 3-pole, Size S00 Spring-type terminal electrical and mechanical interlock
Related links
- Siemens 3RA2315 Reversing Contactor 3-Pole 4 kW 24V dc 220 V dc, 690V ac
- Siemens 3RA23 Reversing Contactor 3-Pole 4 kW 24V dc 400V ac
- Siemens 3RA23 Reversing Contactor 3-Pole 18 kW 24V dc 690V
- Siemens Motor Accessories 3RA2316 Series Reversing Contactor for Use with Motors
- Siemens SIRIUS Contactor 237 V ac Coil 6.7 A 3 NO, 690V
- Siemens Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens Reversing Contactor 3-Pole 32 kW, 3 NO
- Siemens SIRIUS Contactor 3-Pole 7.5 kW 24V dc 690V
