Siemens 3RA23 Contactor, 24V dc Coil, 3-Pole, 13 A, 11 kW 24V dc, 1 NO, 690V
- RS Stock No.:
- 161-339
- Mfr. Part No.:
- 3RA2326-8XB30-2BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$1,340.22
(exc. GST)
$1,474.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,340.22 |
*price indicative
- RS Stock No.:
- 161-339
- Mfr. Part No.:
- 3RA2326-8XB30-2BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 13A | |
| Series | 3RA23 | |
| Power Rating | 11kW | |
| Function | Motor Control | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 2 x 1 NO | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Spring Terminal | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 24V dc | |
| Operational Current Ie | 25A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 90mm | |
| Standards/Approvals | IEC 61508-2, IEC 60529, ISO 13849-1, ISO 13849-2 | |
| Length | 114mm | |
| Depth | 95mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 13A | ||
Series 3RA23 | ||
Power Rating 11kW | ||
Function Motor Control | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 2 x 1 NO | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Spring Terminal | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 24V dc | ||
Operational Current Ie 25A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 90mm | ||
Standards/Approvals IEC 61508-2, IEC 60529, ISO 13849-1, ISO 13849-2 | ||
Length 114mm | ||
Depth 95mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly featuring a compact design with a maximum operational current of 25 A, it ensures seamless operation while allowing for a flexible installation altitude of up to 2000 m. The device is engineered with spring-loaded terminals for enhanced connectivity and safety, complemented by exceptional durability, boasting a mechanical lifespan of up to 10 million cycles. Adept at handling operational voltages of up to 690 V.
Compact and efficient design
Resilient for longevity and low maintenance
Versatile voltage capacity
Remarkable mechanical endurance
Lightweight for easy installation
Performs well across diverse temperatures
Exceptional shock resistance
Related links
- Siemens 3RA23 Contactor 3-Pole 7.5 kW 24V dc 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 18 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 11 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 11 kW 24V 690V
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 4 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 18.8 kW 24V dc 690V
