Siemens Contactor, 24V dc Coil, 3-Pole, 6.7 A, 5.5 kW 24V dc, 3 NO, 690V

Subtotal (1 unit)*

$586.32

(exc. GST)

$644.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$586.32

*price indicative

RS Stock No.:
153-149
Mfr. Part No.:
3RA2317-8XB30-2BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

6.7A

Power Rating

5.5kW

Function

Safety

Normal State Configuration

3 NO

Number of Auxiliary Contacts

3

Auxiliary Contact Configuration

3 NO

Terminal Type

Spring Terminal

Contactor Application

Safety

Control Circuit Voltage Uc

24V dc

Minimum Operating Temperature

-25°C

Operational Current Ie

12A

Maximum Operating Temperature

60°C

Depth

83mm

Length

84mm

Width

90mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

COO (Country of Origin):
DE
The Siemens Reversing Contactor Assembly from siemens is engineered for optimal performance in AC-3e/AC-3 applications, boasting a compact 3 pole design. Its robust construction guarantees reliability, with a substantial electrical and mechanical interlock for enhanced safety. The assembly adeptly manages operational currents up to 12 A and can handle an impressive power rating of 5.5 kW at 400 V.

Spring loaded terminals for quick connections

Shock resistance for durability

10 million cycle mechanical lifespan

IP20 protection for safety

Compatible with various conductor cross sections

Auxiliary switch capability for enhanced functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy