Siemens Reversing Contactor, 230V ac Coil, 3-Pole, 25 A, 11 kW, 3 NO

Subtotal (1 unit)*

$923.16

(exc. GST)

$1,015.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$923.16

*price indicative

RS Stock No.:
213-0448
Mfr. Part No.:
3RA2326-8XB30-2AK6
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Reversing Contactor

Coil Voltage

230V ac

Number of Poles

3

Contact Current

25A

Power Rating

11kW

Function

Reversing

Normal State Configuration

3 NO

Auxiliary Contact Configuration

2 NO

Terminal Type

Spring Loaded

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens 3RA23 series is reversing contactor assembly AC-3, 11 kW/400 V 110 V AC 50 Hz/120 V 60 Hz, is a proven and factory-fitted combination of two 3RT2 contactors of the same output which are already fully wired and are interlocked both mechanically and electrically. They are climate-resistant, approved for worldwide use (e.g. IEC and UL/CSA) and are IE3/IE4-ready. The 3RA23 reversing contactor assemblies are available with AC and DC actuation in sizes S00 to S3.

The 3RA23 reversing contactor assemblies will replace the proven 3RA13 series.

Simple, efficient and always up to date - SIRIUS modular system.

The accessories of the 3RT2Â contactors are standard for all sizes and can also be used for the contactor assemblies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy