Siemens SIRIUS Contactor, 24V dc Coil, 3-Pole, 8.9 A, 7.5 kW 24V dc, 3 NO, 690V

Subtotal (1 unit)*

$878.36

(exc. GST)

$966.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$878.36

*price indicative

RS Stock No.:
153-342
Mfr. Part No.:
3RA2318-8XB30-2BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

8.9A

Power Rating

7.5kW

Series

SIRIUS

Function

Safety

Normal State Configuration

3 NO

Auxiliary Contact Configuration

3 NO

Number of Auxiliary Contacts

3

Terminal Type

Spring Terminal

Control Circuit Voltage Uc

24V dc

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Operational Current Ie

16A

Maximum Operating Temperature

60°C

Width

90mm

Length

84mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Depth

83mm

COO (Country of Origin):
DE
The Siemens Reversing Contactor Assembly is a versatile solution designed for efficient control in industrial applications. Featuring a robust design that accommodates 3 pole configurations, it operates seamlessly within various ambient conditions, including temperatures ranging from -25 to +60 °C. This assembly is ideal for AC-3 and AC-3e applications, handling operational currents of up to 16 A with remarkable reliability.

Supports multiple operating voltages

High shock resistance for durability

Extended mechanical service life

Efficient thermal management

Streamlined DIN rail installation

Comprehensive auxiliary options

Energy efficient design

Environmentally compliant materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy