Siemens 3RA2315 Reversing Contactor, 24V dc Coil, 3-Pole, 10 A, 4 kW 24V dc, 3 NO, 220 V dc, 690V ac

Subtotal (1 unit)*

$494.29

(exc. GST)

$543.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$494.29

*price indicative

RS Stock No.:
179-2331
Mfr. Part No.:
3RA2315-8XB30-2BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Reversing Contactor

Coil Voltage

24V dc

Number of Poles

3

Contact Voltage

220V dc, 690V dc

Contact Current

10A

Series

3RA2315

Power Rating

4kW

Mount Type

Snap-On

Function

Motor Control, Reversing

Normal State Configuration

3 NO

Number of Auxiliary Contacts

3

Terminal Type

Screw

Operational Current Ie

7A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

24V dc

Contactor Application

Motor Control

Maximum Operating Temperature

60°C

Width

84mm

Depth

83mm

Length

90mm

Standards/Approvals

CE, CSA, EAC, UL

Pole and Throw Configuration

3

COO (Country of Origin):
DE
Reversing contactor assembly AC-3, 3 kW/400 V, 24 V DC 3-pole, Size S00 Spring-type terminal electrical and mechanical interlock

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy