ABB ESB63 Contactor, 230V ac/dc Coil, 4-Pole, 63 A, 14.5 kW 230V ac/dc, 2 NO/2 NC, 400V
- RS Stock No.:
- 211-1553
- Mfr. Part No.:
- 1SAE351111R0622
- Brand:
- ABB
Subtotal (1 unit)*
$585.87
(exc. GST)
$644.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $585.87 |
*price indicative
- RS Stock No.:
- 211-1553
- Mfr. Part No.:
- 1SAE351111R0622
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 230V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 63A | |
| Power Rating | 14.5kW | |
| Series | ESB63 | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 30A | |
| Control Circuit Voltage Uc | 230V ac/dc | |
| Maximum Operating Temperature | 55°C | |
| Depth | 65mm | |
| Width | 54mm | |
| Standards/Approvals | UL, IEC, EN | |
| Length | 65mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 230V ac/dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 63A | ||
Power Rating 14.5kW | ||
Series ESB63 | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 30A | ||
Control Circuit Voltage Uc 230V ac/dc | ||
Maximum Operating Temperature 55°C | ||
Depth 65mm | ||
Width 54mm | ||
Standards/Approvals UL, IEC, EN | ||
Length 65mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB ESB Series Contactor, 230V AC Coil Voltage, 63A Current Rating - 1SAE351111R0622
This contactor is designed for industrial and household applications, enabling efficient control of single and three-phase loads. The 4-pole configuration accommodates various operational needs, with a contact current rating of 63A. Suitable for DIN rail mounting, its compact dimensions measure 65mm x 54mm x 65mm, ensuring easy integration into existing electrical systems.
Features & Benefits
• Hum-free operation enhances user comfort
• Integrated overvoltage protection increases reliability
• Low power consumption aids energy efficiency
• Rated power of 14.5 kW supports diverse applications
• Screw terminal design simplifies wiring and maintenance
• Suitable for both AC and DC operations
Applications
• Used for controlling motors and lighting circuits
• Integrated into industrial machinery for operational efficiency
• Ideal for residential automation systems
• Suitable for safety in electrical networks
What are the temperature limits for optimal operation?
The contactor operates effectively within a temperature range of -25°C to +55°C, making it versatile for various environments.
Can this device handle multiple voltage types?
Yes, it is compatible with both 230 V AC and DC control circuits, allowing flexibility in installation.
What wiring specifications should be used with this contactor?
It is designed for connecting capacities ranging from 1.5mm² to 25mm², depending on the type of wiring used, ensuring robust connections.
How does this contactor maintain low energy consumption?
Its design and operational efficiency ensure that it consumes minimal power while maintaining high performance, making it economical for continuous use.
- RS Stock No. 2111513
- Mfr. Part No. 1SAE231111R1422
Each
$196.31
- RS Stock No. 2111565
- Mfr. Part No. 1SAE661111R0640
Each
$1,154.69
- RS Stock No. 2111474
- Mfr. Part No. 1SAE351111R0640
Each
$264.28
- RS Stock No. 2111507
- Mfr. Part No. 1SAE231111R0722
Each
$196.31
Related links
- ABB ESB63 Contactor 3-Pole 43.6 kW 230V ac/dc 400V
- ABB ESB63 Contactor 4-Pole 43.6 kW 230V ac/dc 400V ac
- ABB ESB63 Contactor 2-Pole 14.5 kW 230V ac 400V
- ABB ESB63 Contactor 4-Pole 14.5 kW 230V 400V ac/dc
- ABB ESB63 Contactor 3-Pole 43.6 kW 230V ac 400V
- ABB ESB63 Contactor 4-Pole 43.6 kW 110V ac/dc 400V
- ABB ESB63 Contactor 4-Pole 14.5 kW 42V 400V
- ABB ESB63 Contactor 2-Pole 14.5 kW 24V 400V










