ABB ESB25 Contactor, 12V ac/dc Coil, 4-Pole, 25 A, 5.8 kW 12V ac/dc, 2 NO/2 NC, 400V
- RS Stock No.:
- 211-1513
- Mfr. Part No.:
- 1SAE231111R1422
- Brand:
- ABB
Subtotal (1 unit)*
$206.64
(exc. GST)
$227.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $206.64 |
*price indicative
- RS Stock No.:
- 211-1513
- Mfr. Part No.:
- 1SAE231111R1422
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 12V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 25A | |
| Power Rating | 5.8kW | |
| Series | ESB25 | |
| Function | Safety | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 12V ac/dc | |
| Contactor Application | Safety | |
| Operational Current Ie | 9A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 65mm | |
| Length | 65mm | |
| Standards/Approvals | EN, IEC, UL | |
| Width | 36mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 12V ac/dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 25A | ||
Power Rating 5.8kW | ||
Series ESB25 | ||
Function Safety | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 12V ac/dc | ||
Contactor Application Safety | ||
Operational Current Ie 9A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Depth 65mm | ||
Length 65mm | ||
Standards/Approvals EN, IEC, UL | ||
Width 36mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB ESB Series Contactor, 25A Contact Current Rating, 12V AC/DC Coil Voltage - 1SAE231111R1422
This contactor is an installation-rated device designed for controlling both single and three-phase loads of up to 25 A with a coil voltage of 12 V and operates effectively in both AC and DC circuits. The compact dimensions of 65mm x 36mm x 65mm allow for easy integration in various applications, making it an excellent choice in both domestic and industrial settings.
Features & Benefits
• Hum-free operation ensures minimal interference during use
• Low power consumption enhances energy efficiency
• Integrated overvoltage protection for enhanced reliability
• Designed for rail mounting simplifies installation processes
• Utilises screw terminals for secure and straightforward connections
• Supports a variety of contact combinations to accommodate diverse requirements
Applications
• Suitable for controlling motors and lighting systems
• Utilised in automation installations for reliable load management
• Ideal for housing projects requiring robust electrical control
• Enables safety measures in critical like emergency systems
What are the environmental conditions this device can operate in?
The device operates effectively within a temperature range of -25°C to +55°C, making it suitable for various environments, including harsh industrial settings.
How does the contactor manage operational reliability?
It features integrated overvoltage protection, which safeguards against voltage spikes, ensuring continuous reliable function during operation.
What is the operational lifespan of this contactor under normal use?
The mechanical durability is rated for up to 1,000,000 cycles, while the electrical durability can reach 500,000 cycles depending on load conditions, ensuring long-term reliability.
How does this device connect to different configurations?
It accommodates flexible and rigid wiring options with connectors ranging from 1.5mm² to 10mm², facilitating versatile installation choices according to specific project needs.
Related links
- ABB ESB25 Contactor 4-Pole 17.3 kW 12V ac/dc 400V
- ABB ESB25 Contactor 415 V ac/dc Coil 25 A 4 NC, 400V
- ABB ESB25 Contactor 415 V ac/dc Coil 25 A 2 NO/2 NC, 400V
- ABB ESB25 Contactor 4-Pole 17.3 kW 12V ac 400V
- ABB ESB25 Contactor 4-Pole 5.8 kW 48V 400V ac
- ABB ESB25 Contactor 4-Pole 17.3 kW 12V ac 400V
- ABB ESB25 Contactor 4-Pole 5.8 kW 24V 400V
- ABB ESB25 Contactor 120 V Coil 25 A 2 NO/2 NC, 400V