Hammond Fluorescent Drawer Handle 44 mm Height, 16mm Width, 160mm Length
- RS Stock No.:
- 256-5573
- Mfr. Part No.:
- 1427C9
- Brand:
- Hammond
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$14.47
(exc. GST)
$15.92
(inc. GST)
Units | Per unit |
---|---|
1 + | $14.47 |
- RS Stock No.:
- 256-5573
- Mfr. Part No.:
- 1427C9
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Hammonds 1427 series of metal handles of modern style with heavy duty extruded anodized aluminium handle. It sold singly with hardware included and available with clear anodize.
Handle is oval
Made up of aluminium
Size in L x W x H is 160 mm x 107 mm x 22 mm
Clear anodize color
Screw thread is
Made up of aluminium
Size in L x W x H is 160 mm x 107 mm x 22 mm
Clear anodize color
Screw thread is
Specifications
Attribute | Value |
---|---|
Finish | Fluorescent |
Length | 160mm |
Height | 44 mm |
Width | 16mm |
Related links
- Hammond Fluorescent Drawer Handle 44 mm Height, 16mm Width, 160mm Length
- Hammond Fluorescent Drawer Handle 29 mm Height, 16mm Width, 63mm Length
- Hammond Fluorescent Drawer Handle 10 mm Height, 25mm Width, 112mm Length
- Hammond Fluorescent Drawer Handle 14 mm Height, 42mm Width, 154mm Length
- Hammond Fluorescent Drawer Handle 14 mm Height, 42mm Width, 172mm Length
- Hammond Fluorescent Drawer Handle 89 mm Height, 10mm Width, 38mm Length
- Hammond Fluorescent Drawer Handle 16 mm Height, 44mm Width, 109mm Length
- Hammond Fluorescent Drawer Handle 14 mm Height, 42mm Width, 146mm Length