ABB ESB100 Contactor, 230V ac/dc Coil, 4-Pole, 100 A, 69.3 kW 230V ac/dc, 4 NO, 400V

Subtotal (1 unit)*

$1,154.69

(exc. GST)

$1,270.16

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,154.69

*price indicative

RS Stock No.:
211-1565
Mfr. Part No.:
1SAE661111R0640
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

230V ac/dc

Product Type

Contactor

Number of Poles

4

Contact Voltage

400V

Contact Current

100A

Power Rating

69.3kW

Series

ESB100

Mount Type

DIN Rail

Function

Safety

Normal State Configuration

4 NO

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

230V ac/dc

Contactor Application

Safety

Operational Current Ie

100A

Maximum Operating Temperature

55°C

Length

65mm

Standards/Approvals

EN, IEC, UL

Width

108mm

Depth

65mm

Pole and Throw Configuration

4

COO (Country of Origin):
DE

ABB ESB Series Contactor, 230V AC/DC Coil Voltage, 100A Current Rating - 1SAE661111R0640


This contactor is a vital component for controlling both single and three-phase loads up to 100A, making it suitable for a range of applications in domestic and industrial settings. With a compact design measuring 65mm in depth, 108mm in width, and a reliable coil voltage of 230V AC/DC, this unit offers robust performance tailored to meet diverse electrical requirements. Its screw terminal facilitates easy installation on DIN rail, enhancing its usability in various environments.

Features & Benefits


• Operates on both AC and DC, ensuring versatility

• Hum-free operation reduces interference in sensitive systems

• Integrated overvoltage protection enhances safety during use

• Low power consumption results in energy efficiency

• Available in various contact combinations to suit specific needs

• Designed for mechanical durability with a lifespan of up to 1 million cycles

Applications


• Used for controlling motors in industrial machinery

• Employed within household electrical systems for safe operations

• Utilised in HVAC systems to manage electrical loads

• Suitable for lighting control in commercial settings

• Ideal for emergency and safety systems where high reliability is required

What are the maximum operating temperatures for this unit?


It can operate effectively at temperatures ranging from -25°C to +55°C, ensuring reliable performance in various environments.

What is the rated operational current for this contactor under AC-1 conditions?


This unit has a rated operational current of 100A, allowing it to handle significant electrical loads efficiently.

How does this contactor ensure safety in electrical applications?


The integrated overvoltage protection and safety contactor configuration provide enhanced security against electrical faults, minimising risks in operation.

What type of installation is recommended for this contactor?


It is designed for straightforward installation on a DIN rail, making it easy to integrate into existing electrical systems.

What is the degree of protection for this contactor?


The contactor has an IP20 rating, suitable for use in protected environments, ensuring safety against accidental contact.

Each
$1,288.72
Each
$235.82
Each
$191.87
Each
$536.88

Related links