ABB ESB63 Contactor, 400V ac/dc Coil, 4-Pole, 30 A, 14.5 kW 230V, 2 NO/2 NC, 400V ac/dc

Subtotal (1 unit)*

$563.72

(exc. GST)

$620.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$563.72

*price indicative

RS Stock No.:
211-1557
Mfr. Part No.:
1SAE351111R0722
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

400V ac/dc

Product Type

Contactor

Number of Poles

4

Contact Voltage

400V ac/dc

Contact Current

30A

Power Rating

14.5kW

Series

ESB63

Function

Safety

Mount Type

DIN Rail

Normal State Configuration

2 NO/2 NC

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Contactor Application

Safety

Control Circuit Voltage Uc

230V

Operational Current Ie

30A

Maximum Operating Temperature

55°C

Standards/Approvals

UL, EN, IEC

Length

65mm

Depth

65mm

Width

54mm

Pole and Throw Configuration

4

COO (Country of Origin):
DE

ABB ESB Series Contactor, 30A Contact Current Rating, 4 Poles - 1SAE351111R0722


This contactor is designed for controlling both single and three-phase loads up to 63 A, suitable for various applications, from household wiring to industrial environments. It operates on a coil voltage of 400 V AC/DC, featuring a compact design with dimensions of 54 mm in width, 65 mm in length, and a depth of 65 mm. Its robust construction ensures reliability in demanding conditions, with an operational temperature range from -25°C to +55°C.

Features & Benefits


• Hum-free operation enhances comfort in residential use

• Low power consumption contributes to energy efficiency

• Integrated overvoltage protection promotes user safety

• Versatile contact configurations accommodate various setups

• Screw terminal design simplifies installation and wiring

• High current rating supports industrial applications effectively

Applications


• Ideal for motor control in residential and commercial settings

• Used for automation systems in manufacturing facilities

• Suitable for lighting control in large buildings

• Utilised in HVAC systems for load management

What environmental conditions can this device operate in?


It can function effectively within a temperature range of -25°C to +55°C, making it suitable for various climates.

How does the device handle overload conditions?


With integrated overvoltage protection, it safeguards against potential damage during power surges.

What type of mounting style does it require?


This device is designed for easy installation on a DIN rail, facilitating straightforward setup in control panels.

What are the connection limits for wiring?


It accommodates flexible wires from 1.5 to 16 mm², providing a range of connection options for various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy