ABB ESB63 Contactor, 110V ac/dc Coil, 4-Pole, 30 A, 43.6 kW 110V ac/dc, 3 NO/1 NC, 400V
- RS Stock No.:
- 211-1548
- Mfr. Part No.:
- 1SAE351111R0431
- Brand:
- ABB
Subtotal (1 unit)*
$585.87
(exc. GST)
$644.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $585.87 |
*price indicative
- RS Stock No.:
- 211-1548
- Mfr. Part No.:
- 1SAE351111R0431
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac/dc | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 30A | |
| Power Rating | 43.6kW | |
| Series | ESB63 | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 3 NO/1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 110V ac/dc | |
| Contactor Application | Safety | |
| Operational Current Ie | 30A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 54mm | |
| Standards/Approvals | EN, IEC, UL | |
| Length | 65mm | |
| Depth | 65mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 110V ac/dc | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 30A | ||
Power Rating 43.6kW | ||
Series ESB63 | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 3 NO/1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 110V ac/dc | ||
Contactor Application Safety | ||
Operational Current Ie 30A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Width 54mm | ||
Standards/Approvals EN, IEC, UL | ||
Length 65mm | ||
Depth 65mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB ESB Series Contactor, 4 Pole Configuration, 30A Contact Current Rating - 1SAE351111R0431
This contactor serves as a crucial component in controlling single and three-phase loads. It is designed to operate with a coil voltage of 110V AC/DC, making it suitable for a range of applications in both domestic and industrial environments. With dimensions of 65mm in length, 54mm in width, and a depth of 65mm, this model provides reliable performance, particularly in safety-critical situations.
Features & Benefits
• Hum-free operation ensures minimal noise disruption
• Low power consumption reduces operational costs
• Integrated overvoltage protection enhances system safety
• Designed for DIN rail mounting simplifies installation
• Capable of handling 43.6 kW power for demanding loads
• Screw terminal connections ensure ease of wiring
Applications
• Utilised in automation systems for load control
• Ideal for industrial machinery requiring reliable switching
• Supports safety in electrical distribution
• Used in various domestic settings for efficient power management
What electrical ratings can be supported with this unit?
The unit can handle a contact current rating of 30A and operational power of up to 43.6 kW for three-phase systems, catering to robust applications.
How does this product ensure reliability in performance?
The contactor features a durable construction designed for high electrical and mechanical endurance, rated for up to 1,000,000 mechanical cycles and 240,000 electrical cycles under specified conditions.
What is the operational temperature range for this contactor?
It operates effectively within a temperature range of -25°C to +55°C, ensuring reliability in various environmental conditions.
Related links
- ABB ESB63 Contactor 4-Pole 43.6 kW 110V ac 400V
- ABB ESB63 Contactor 3-Pole 43.6 kW 230V ac/dc 400V
- ABB ESB63 Contactor 4-Pole 43.6 kW 240V ac/dc 400V
- ABB ESB63 Contactor 4-Pole 43.6 kW 230V ac/dc 400V ac
- ABB ESB63 Contactor 4-Pole 43.6 kW 12V ac/dc 400V
- ABB ESB63 Contactor 4-Pole 43.6 kW 48V 400V
- ABB ESB63 Contactor 4-Pole 14.5 kW 230V ac/dc 400V
- ABB ESB63 Contactor 4-Pole 14.5 kW 230V 400V ac/dc